Part Details for AT97SC3204-U1A90 by Microchip Technology Inc
Results Overview of AT97SC3204-U1A90 by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT97SC3204-U1A90 Information
AT97SC3204-U1A90 by Microchip Technology Inc is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for AT97SC3204-U1A90
AT97SC3204-U1A90 CAD Models
AT97SC3204-U1A90 Part Data Attributes
|
AT97SC3204-U1A90
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT97SC3204-U1A90
Microchip Technology Inc
Micro Peripheral IC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-40 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Bus Compatibility | LPC | |
JESD-30 Code | S-XQCC-N40 | |
Length | 6 mm | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
Alternate Parts for AT97SC3204-U1A90
This table gives cross-reference parts and alternative options found for AT97SC3204-U1A90. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT97SC3204-U1A90, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT97SC3204-U4A1420B | Microchip Technology Inc | Check for Price | RISC Microprocessor, 8-Bit, CMOS, PDSO28 | AT97SC3204-U1A90 vs AT97SC3204-U4A1420B |
AT97SC3204-X2M600B | Microchip Technology Inc | Check for Price | RISC Microprocessor, 8-Bit, CMOS | AT97SC3204-U1A90 vs AT97SC3204-X2M600B |
AT97SC3204-U2A1A-20 | Atmel Corporation | Check for Price | RISC Microcontroller, 8-Bit, EEPROM, CMOS, PDSO28, 4.40 X 9.70 MM, 0.65 MM PITCH, ROHS COMPLIANT, PLASTIC, MO-153AE, TSSOP-28 | AT97SC3204-U1A90 vs AT97SC3204-U2A1A-20 |
AT97SC3204T-U2A1B-10 | Atmel Corporation | Check for Price | RISC Microcontroller, 8-Bit, EEPROM, CMOS, PDSO28, 4.40 X 9.70 MM, 0.65 MM PITCH, ROHS COMPLIANT, PLASTIC, MO-153AE, TSSOP-28 | AT97SC3204-U1A90 vs AT97SC3204T-U2A1B-10 |
AT97SC3204-U4A1320B | Microchip Technology Inc | Check for Price | RISC Microprocessor, 8-Bit, CMOS, PDSO28 | AT97SC3204-U1A90 vs AT97SC3204-U4A1320B |
AT97SC3204-X1A90 | Microchip Technology Inc | Check for Price | Micro Peripheral IC | AT97SC3204-U1A90 vs AT97SC3204-X1A90 |
AT97SC3204-X2A1A-20 | Atmel Corporation | Check for Price | RISC Microcontroller, 8-Bit, EEPROM, CMOS, PDSO28, 4.40 X 9.70 MM, 0.65 MM PITCH, ROHS COMPLIANT, PLASTIC, MO-153AE, TSSOP-28 | AT97SC3204-U1A90 vs AT97SC3204-X2A1A-20 |
AT97SC3204-X2A1620B | Microchip Technology Inc | Check for Price | RISC Microprocessor, 8-Bit, CMOS, PDSO28 | AT97SC3204-U1A90 vs AT97SC3204-X2A1620B |
AT97SC3204-U4A1310B | Microchip Technology Inc | Check for Price | RISC Microprocessor, 8-Bit, CMOS, PDSO28 | AT97SC3204-U1A90 vs AT97SC3204-U4A1310B |
AT97SC3204T-X2MB10B | Microchip Technology Inc | Check for Price | RISC Microprocessor, 8-Bit, CMOS | AT97SC3204-U1A90 vs AT97SC3204T-X2MB10B |