-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC EEPROM 16KBIT 2MHZ 8SOIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT93C86A-10SU-2.7 by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2345633
|
Farnell | SERIAL EEPROM, 16KBIT, 2MHZ, SOIC-8 RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 316 |
|
$0.4115 / $0.4518 | Buy Now |
DISTI #
AT93C86A-10SU-2.7-ND
|
DigiKey | IC EEPROM 16KBIT 3-WIRE 8SOIC Min Qty: 1 Lead time: 7 Weeks Container: Tube |
1188 In Stock |
|
$0.3500 / $0.3800 | Buy Now |
DISTI #
AT93C86A-10SU-2.7
|
Avnet Americas | EEPROM, 16 Kbit, 2K x 8bit / 1K x 16bit, Microwire, 1 MHz, SOIC, 8 Pins - Rail/Tube (Alt: AT93C86A-10SU-2.7) RoHS: Compliant Min Qty: 1600 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.3097 / $0.3313 | Buy Now |
DISTI #
556-A93C86A10SU2.7
|
Mouser Electronics | EEPROM E2 16K 3-WIRE 1M CYCLES - 10MS 2.7V RoHS: Compliant | 3294 |
|
$0.3700 / $0.4100 | Buy Now |
DISTI #
E54:1762_01129179
|
Arrow Electronics | EEPROM Serial-3Wire 16K-bit 2K x 8/1K x 16 3.3V/5V Automotive AEC-Q100 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2346 | Europe - 3287 |
|
$0.3011 / $0.3159 | Buy Now |
DISTI #
V99:2348_07489225
|
Arrow Electronics | EEPROM Serial-3Wire 16K-bit 2K x 8/1K x 16 3.3V/5V Automotive AEC-Q100 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2346 | Americas - 240 |
|
$0.4221 / $0.4230 | Buy Now |
DISTI #
AT93C86A-10SU-2.7
|
Microchip Technology Inc | 2.7-5.5V, 2MHz, Ind Temp, 8-SOIC-N, SOIC, Projected EOL: 2039-11-08 COO: China, Philippines ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tube |
8416 Alternates Available |
|
$0.3400 / $0.4100 | Buy Now |
|
Onlinecomponents.com | EEPROM - Serial-3Wire - 16Kbit (2K x 8/1K X16) - 3.3V/5V - Automotive - 8-Pin SOIC N - Tube RoHS: Compliant |
300 In Stock 8400 Factory Stock |
|
$0.3266 / $0.4030 | Buy Now |
DISTI #
78453329
|
Verical | EEPROM Serial-3Wire 16K-bit 2K x 8/1K x 16 3.3V/5V Automotive AEC-Q100 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 2346 | Americas - 3276 |
|
$0.3011 / $0.3159 | Buy Now |
DISTI #
87795163
|
Verical | EEPROM Serial-3Wire 16K-bit 2K x 8/1K x 16 3.3V/5V Automotive AEC-Q100 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 79 Package Multiple: 1 Date Code: 2433 | Americas - 840 |
|
$0.3250 / $0.3290 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT93C86A-10SU-2.7
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT93C86A-10SU-2.7
Microchip Technology Inc
IC EEPROM 16KBIT 2MHZ 8SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | 2.7V TO 5.5V @ 1MHz AND 1.8V TO 5.5V @ 0.25MHz | |
Alternate Memory Width | 8 | |
Clock Frequency-Max (fCLK) | 2 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Memory Density | 16384 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | 3-WIRE | |
Standby Current-Max | 0.000015 A | |
Supply Current-Max | 0.002 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
This table gives cross-reference parts and alternative options found for AT93C86A-10SU-2.7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT93C86A-10SU-2.7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT93C86A-10SU-2.7-T | Microchip Technology Inc | $0.4500 | EEPROM | AT93C86A-10SU-2.7 vs AT93C86A-10SU-2.7-T |
AT93C86A-10SU-1.8-T | Microchip Technology Inc | $0.4500 | EEPROM | AT93C86A-10SU-2.7 vs AT93C86A-10SU-1.8-T |
S-93C86BD4I-T8T1G | ABLIC Inc. | Check for Price | EEPROM, 1KX16, Serial, CMOS, PDSO8, TSSOP-8 | AT93C86A-10SU-2.7 vs S-93C86BD4I-T8T1G |
The AT93C86A-10SU-2.7 has a minimum of 100,000 write cycles, but the actual number of write cycles may vary depending on the usage and operating conditions.
The AT93C86A-10SU-2.7 has a built-in POR and BOR circuitry that resets the device during power-up. The POR and BOR thresholds are internally fixed and do not require any external components or configuration.
The recommended clock frequency for the AT93C86A-10SU-2.7 is up to 1 MHz, but it can operate at frequencies up to 2 MHz with some limitations on the operating voltage and temperature range.
To implement a reliable write operation, ensure that the write cycle is completed within the specified time (typically 5 ms), and verify the write operation by reading back the data to ensure it was written correctly.
The WP pin is used to enable or disable write protection for the entire device or a specific block of memory. When the WP pin is tied low, the device is in write-protect mode, and when it is tied high, the device is in write-enable mode.