Part Details for AT93C86A-10SU-1.8 by Microchip Technology Inc
Results Overview of AT93C86A-10SU-1.8 by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT93C86A-10SU-1.8 Information
AT93C86A-10SU-1.8 by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for AT93C86A-10SU-1.8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT93C86A-10SU-1.8-ND
|
DigiKey | IC EEPROM 16KBIT 3-WIRE 8SOIC Min Qty: 1 Lead time: 7 Weeks Container: Tube |
1186 In Stock |
|
$0.3500 / $0.3800 | Buy Now |
DISTI #
AT93C86A-10SU-1.8
|
Avnet Americas | EEPROM Serial-3Wire 16K-bit 2K x 8/1K x 16 2.5V/3.3V/5V 8-Pin SOIC - Rail/Tube (Alt: AT93C86A-10SU-1.8) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.3116 / $0.3313 | Buy Now |
DISTI #
556-A93C86A10SU1.8
|
Mouser Electronics | EEPROM E2 16K 3-WIRE 1M CYCLES - 10MS 1.8V RoHS: Compliant | 4247 |
|
$0.3570 / $0.4100 | Buy Now |
DISTI #
AT93C86A-10SU-1.8
|
Microchip Technology Inc | 1.8-5.5V, 2MHz, Ind Temp, 8-SOIC-N, SOIC, Projected EOL: 2039-12-26 COO: China, Philippines ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tube |
3200 Alternates Available |
|
$0.3400 / $0.4100 | Buy Now |
|
Onlinecomponents.com | EEPROM - Serial-3Wire - 16Kbit (2K x 8/1K X16) - 2.5V/3.3V/5V - Automotive - 8-Pin SOIC N - Tube RoHS: Compliant |
1200 In Stock 6200 Factory Stock |
|
$0.3198 / $0.3897 | Buy Now |
DISTI #
87092409
|
Verical | EEPROM Serial-3Wire 16K-bit 2K x 8/1K x 16 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 200 Package Multiple: 100 Date Code: 2411 | Americas - 1200 |
|
$0.4350 / $0.5066 | Buy Now |
DISTI #
AT93C86A-10SU-1.8
|
IBS Electronics | EEPROM SERIAL-3WIRE 16K-BIT 2K X 8/1K X 16 2.5V/3.3V/5V AUTOMOTIVE 8-PIN SOIC N TUBE Min Qty: 100 Package Multiple: 1 | 1200 |
|
$0.4157 / $0.5066 | Buy Now |
|
NAC | 1.8-5.5V, 2MHz, Ind Temp, 8-SOIC-N - Package: 8 SOIC 3.90mm(.150in) TUBE RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Tube | 0 |
|
$0.3400 / $0.4200 | Buy Now |
DISTI #
AT93C86A-10SU-1.8
|
Avnet Silica | EEPROM Serial3Wire 16Kbit 2K x 81K x 16 25V33V5V 8Pin SOIC (Alt: AT93C86A-10SU-1.8) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
AT93C86A-10SU-1.8
|
EBV Elektronik | EEPROM Serial3Wire 16Kbit 2K x 81K x 16 25V33V5V 8Pin SOIC (Alt: AT93C86A-10SU-1.8) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for AT93C86A-10SU-1.8
AT93C86A-10SU-1.8 CAD Models
AT93C86A-10SU-1.8 Part Data Attributes
|
AT93C86A-10SU-1.8
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT93C86A-10SU-1.8
Microchip Technology Inc
IC EEPROM 16KBIT 2MHZ 8SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | OPERATES AT 250 KHz AT MIN 1.8V | |
Alternate Memory Width | 8 | |
Clock Frequency-Max (fCLK) | 2 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Memory Density | 16384 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | MICROWIRE | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.002 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 10 ms | |
Write Protection | SOFTWARE |
Alternate Parts for AT93C86A-10SU-1.8
This table gives cross-reference parts and alternative options found for AT93C86A-10SU-1.8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT93C86A-10SU-1.8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT93C86A-10SU-2.7 | Microchip Technology Inc | $0.3276 | IC EEPROM 16KBIT 2MHZ 8SOIC | AT93C86A-10SU-1.8 vs AT93C86A-10SU-2.7 |
AT93C86A-10SU-1.8 Frequently Asked Questions (FAQ)
-
The AT93C86A-10SU-1.8 has a minimum of 100,000 write cycles, but the actual number of write cycles may vary depending on the usage and operating conditions.
-
The AT93C86A-10SU-1.8 has a built-in power-on reset circuit that ensures the device is in a known state after power-up. The device will reset its internal state and clear the memory array during power-on.
-
The WP pin is used to prevent accidental writes to the memory array. When the WP pin is tied low, the memory array is write-protected, and any attempt to write to the array will be ignored.
-
The AT93C86A-10SU-1.8 is designed to operate at 1.8V, but it can tolerate 5V on the I/O pins. However, the device must be powered at 1.8V to ensure proper operation.
-
The AT93C86A-10SU-1.8 uses a page write buffer to improve write performance. The device can write up to 16 bytes of data in a single page write operation.