Part Details for AT93C86A-10PU-2.7 by Microchip Technology Inc
Results Overview of AT93C86A-10PU-2.7 by Microchip Technology Inc
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT93C86A-10PU-2.7 Information
AT93C86A-10PU-2.7 by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for AT93C86A-10PU-2.7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH3854
|
Newark | Eeprom, 16Kbit, -40 To 85Deg C Rohs Compliant: Yes |Microchip AT93C86A-10PU-2.7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1499 |
|
$0.6000 / $0.6500 | Buy Now |
DISTI #
AT93C86A-10PU-2.7-ND
|
DigiKey | IC EEPROM 16KBIT 3-WIRE 8DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
57 In Stock |
|
$0.5624 / $0.5800 | Buy Now |
DISTI #
AT93C86A-10PU-2.7
|
Avnet Americas | EEPROM, 16 Kbit, 2K x 8bit / 1K x 16bit, Microwire, 1 MHz, DIP, 8 Pins - Rail/Tube (Alt: AT93C86A-10PU-2.7) RoHS: Compliant Min Qty: 1050 Package Multiple: 50 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.5161 / $0.5522 | Buy Now |
DISTI #
556-A93C86A10PU2.7
|
Mouser Electronics | EEPROM E2 16K 3-WIRE 1M CYCLES - 10MS 2.7V RoHS: Compliant | 1044 |
|
$0.6000 / $0.6500 | Buy Now |
DISTI #
V36:1790_07489220
|
Arrow Electronics | EEPROM Serial-3Wire 16K-bit 2K x 8/1K x 16 3.3V/5V Automotive AEC-Q100 8-Pin PDIP Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 6 Weeks Date Code: 2439 | Americas - 400 |
|
$0.5981 / $0.6374 | Buy Now |
DISTI #
AT93C86A-10PU-2.7
|
Microchip Technology Inc | 2.7-5.5V, 2MHz, Ind Temp, 8-PDIP, PDIP, Projected EOL: 2039-11-07 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
3600 Alternates Available |
|
$0.5400 / $0.6500 | Buy Now |
|
Onlinecomponents.com | EEPROM - Serial-3Wire - 16Kbit (2K x 8/1K X16) - 3.3V/5V - Automotive - 8-Pin PDIP - Tube RoHS: Compliant |
1500 In Stock 3600 Factory Stock |
|
$0.5740 / $0.6340 | Buy Now |
DISTI #
74508317
|
Verical | EEPROM Serial-3Wire 16K-bit 2K x 8/1K x 16 3.3V/5V Automotive AEC-Q100 8-Pin PDIP Tube RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 2345 | Americas - 1500 |
|
$0.7566 / $0.8242 | Buy Now |
|
Quest Components | EEPROM, 1KX16, PARALLEL, CMOS, PDIP8 | 457 |
|
$1.2936 / $3.1360 | Buy Now |
|
Future Electronics | 16Kb Microwire 2.7V-5.5V 8-lead PDIP Min Qty: 600 Package Multiple: 600 |
10800 null |
|
$0.3100 / $0.3250 | Buy Now |
Part Details for AT93C86A-10PU-2.7
AT93C86A-10PU-2.7 CAD Models
AT93C86A-10PU-2.7 Part Data Attributes
|
AT93C86A-10PU-2.7
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT93C86A-10PU-2.7
Microchip Technology Inc
IC EEPROM 16KBIT 2MHZ 8DIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 0.300 INCH, GREEN, PLASTIC, MS-001BA, DIP-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | OPERATES AT 1 MHz AT MIN 2.7V | |
Alternate Memory Width | 8 | |
Clock Frequency-Max (fCLK) | 2 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.271 mm | |
Memory Density | 16384 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.334 mm | |
Serial Bus Type | MICROWIRE | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.002 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
Write Cycle Time-Max (tWC) | 10 ms | |
Write Protection | SOFTWARE |
Alternate Parts for AT93C86A-10PU-2.7
This table gives cross-reference parts and alternative options found for AT93C86A-10PU-2.7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT93C86A-10PU-2.7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT93C86A-10PU-1.8 | Microchip Technology Inc | $0.5637 | IC EEPROM 16KBIT 2MHZ 8DIP | AT93C86A-10PU-2.7 vs AT93C86A-10PU-1.8 |
AT93C86A-10PU-2.7 Frequently Asked Questions (FAQ)
-
The AT93C86A-10PU-2.7 has a minimum of 100,000 write cycles, but the actual number of write cycles may vary depending on the usage and operating conditions.
-
The AT93C86A-10PU-2.7 has a built-in power-on reset circuit that ensures the device is in a known state after power-up. The device will reset its internal state and clear the memory array during power-up.
-
The recommended operating voltage range for the AT93C86A-10PU-2.7 is 2.7V to 5.5V. Operating the device outside of this range may affect its performance and reliability.
-
The AT93C86A-10PU-2.7 has a built-in bus contention resolution mechanism that prevents data corruption in case of simultaneous access to the device by multiple masters.
-
The maximum clock frequency for the AT93C86A-10PU-2.7 is 10 MHz. Operating the device at a higher clock frequency may cause errors and affect its performance.