Part Details for AT93C66B-XPD-T by Microchip Technology Inc
Results Overview of AT93C66B-XPD-T by Microchip Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT93C66B-XPD-T Information
AT93C66B-XPD-T by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for AT93C66B-XPD-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT93C66B-XPD-T-ND
|
DigiKey | IC EEPROM 4KBIT 3-WIRE 8TSSOP Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
V72:2272_17614327
|
Arrow Electronics | EEPROM Serial-3Wire 4K-bit 512 x 8/256 x 16 3.3V/5V 8-Pin TSSOP T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1452 Container: Cut Strips | Americas - 4295 |
|
$1.0588 / $1.1848 | Buy Now |
DISTI #
AT93C66B-XPD-T
|
Microchip Technology Inc | 2MHz, Auto Grade, 8-TSSOP, TSSOP, Projected EOL: 2039-03-31 COO: Philippines ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel |
15000 Alternates Available |
|
$0.3000 / $0.3700 | Buy Now |
|
Onlinecomponents.com | EEPROM - Microwire 3 Wire Serial - 4 Kbit - 1.7 to 5.5 VDC - TSSOP - Tape&Reel RoHS: Compliant | 10000 Factory Stock |
|
$0 | Buy Now |
DISTI #
25925934
|
Verical | EEPROM Serial-3Wire 4K-bit 512 x 8/256 x 16 3.3V/5V 8-Pin TSSOP T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 1452 | Americas - 4295 |
|
$1.0588 / $1.1848 | Buy Now |
DISTI #
AT93C66B-XPD-T
|
Avnet Silica | ThreeWire Automotive Temperature Serial EEPROM 2Kbit and 4Kbit (Alt: AT93C66B-XPD-T) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for AT93C66B-XPD-T
AT93C66B-XPD-T CAD Models
AT93C66B-XPD-T Part Data Attributes
|
AT93C66B-XPD-T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT93C66B-XPD-T
Microchip Technology Inc
EEPROM, 256X16, Serial, CMOS, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | IT ALSO OPERATES AT 4.5 TO 5.5 | |
Alternate Memory Width | 8 | |
Clock Frequency-Max (fCLK) | 2 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.4 mm | |
Memory Density | 4096 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256X16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Reverse Pinout | NO | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | 3-WIRE | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.002 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | SOFTWARE |
Alternate Parts for AT93C66B-XPD-T
This table gives cross-reference parts and alternative options found for AT93C66B-XPD-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT93C66B-XPD-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT93C66B-XHM-T | Microchip Technology Inc | $0.4270 | IC EEPROM 4KBIT 2MHZ 8TSSOP | AT93C66B-XPD-T vs AT93C66B-XHM-T |
AT93C66B-XHM-T | Atmel Corporation | Check for Price | EEPROM, 256X16, Serial, CMOS, PDSO8, 4.40 MM, GREEN, PLASTIC, MO-153AA, TSSOP-8 | AT93C66B-XPD-T vs AT93C66B-XHM-T |
AT93C66B-XHM-B | Atmel Corporation | Check for Price | EEPROM, 256X16, Serial, CMOS, PDSO8, 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 | AT93C66B-XPD-T vs AT93C66B-XHM-B |
AT93C66B-XPD-T Frequently Asked Questions (FAQ)
-
The AT93C66B-XPD-T has a minimum of 100,000 write cycles, but the actual number of write cycles may vary depending on the usage and operating conditions.
-
The AT93C66B-XPD-T has a built-in POR circuit that resets the device during power-up. To handle POR, ensure that the power supply is stable and within the recommended operating range, and that the device is properly connected to the power supply and ground.
-
The recommended operating temperature range for the AT93C66B-XPD-T is -40°C to +85°C. Operating the device outside this range may affect its performance and reliability.
-
To implement a reliable write operation, ensure that the device is properly powered, the write cycle is within the recommended timing, and the data is written in a sequential manner. Also, use the built-in error detection and correction mechanisms, such as the cyclic redundancy check (CRC), to ensure data integrity.
-
The WP pin is used to prevent accidental writes to the device. When the WP pin is tied to VCC, the device is in write-protect mode, and any write attempts will be ignored. When the WP pin is tied to GND, the device is in normal operation mode, and writes are allowed.