Part Details for AT93C56B-MAHM-T by Atmel Corporation
Results Overview of AT93C56B-MAHM-T by Atmel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT93C56B-MAHM-T Information
AT93C56B-MAHM-T by Atmel Corporation is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for AT93C56B-MAHM-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 50 |
|
RFQ |
Part Details for AT93C56B-MAHM-T
AT93C56B-MAHM-T CAD Models
AT93C56B-MAHM-T Part Data Attributes
|
AT93C56B-MAHM-T
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT93C56B-MAHM-T
Atmel Corporation
EEPROM, 128X16, Serial, CMOS, PDSO8, 2 X 3 MM, 0.50 MM PITCH, GREEN, MO-229, UDFN-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | SON | |
Package Description | 2 X 3 MM, 0.50 MM PITCH, GREEN, MO-229, UDFN-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Additional Feature | ALSO OPERATES WITH 1.7V-5.5V AND 2.5V-5.5V SUPPLY | |
Alternate Memory Width | 8 | |
Clock Frequency-Max (fCLK) | 2 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Memory Density | 2048 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 128 words | |
Number of Words Code | 128 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128X16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Serial Bus Type | MICROWIRE | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.002 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 2 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | SOFTWARE |
Alternate Parts for AT93C56B-MAHM-T
This table gives cross-reference parts and alternative options found for AT93C56B-MAHM-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT93C56B-MAHM-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT24C02C-PUM | Atmel Corporation | $0.2750 | EEPROM, 256X8, Serial, CMOS, PDIP8, 0.300 INCH, GREEN, PLASTIC, MS-001BA, DIP-8 | AT93C56B-MAHM-T vs AT24C02C-PUM |
AT34C02D-MAHM-T | Atmel Corporation | Check for Price | EEPROM, 256X8, Serial, CMOS, PDSO8, 2 X 3 MM, 0.60 MM HEIGHT, GREEN, PLASTIC, MO-229, UDFN-8 | AT93C56B-MAHM-T vs AT34C02D-MAHM-T |
M25P10-AVMB3G/X | Numonyx Memory Solutions | Check for Price | Flash, 2 X 3 MM, ROHS COMPLIANT, UFDFPN-8 | AT93C56B-MAHM-T vs M25P10-AVMB3G/X |
M25P10-AVMP3T/X | Numonyx Memory Solutions | Check for Price | Flash, ROHS COMPLIANT, VFQFPN-8 | AT93C56B-MAHM-T vs M25P10-AVMP3T/X |
X25F047VI-5T1 | Xicor Inc | Check for Price | Flash, 512X8, PDSO8, PLASTIC, TSSOP-8 | AT93C56B-MAHM-T vs X25F047VI-5T1 |
X84F064P | Xicor Inc | Check for Price | Flash, 8KX8, PDIP8, PLASTIC, DIP-8 | AT93C56B-MAHM-T vs X84F064P |
AT24C02C-MAHM-T | Atmel Corporation | Check for Price | EEPROM, 256X8, Serial, CMOS, PDSO8, 2 X 3 MM, 0.50 MM PITCH, GREEN, MO-229, UDFN-8 | AT93C56B-MAHM-T vs AT24C02C-MAHM-T |
S-93C66BD0IT8T1U | ABLIC Inc. | Check for Price | EEPROM, 256X16, Serial, CMOS, PDSO8, HALOGEN AND LEAD FREE, TSSOP-8 | AT93C56B-MAHM-T vs S-93C66BD0IT8T1U |
X25F047S-5T1 | Xicor Inc | Check for Price | Flash, 512X8, PDSO8, PLASTIC, SOIC-8 | AT93C56B-MAHM-T vs X25F047S-5T1 |
WF128K32-120H1C5 | Mercury Systems Inc | Check for Price | Flash Module, 128KX32, 120ns, CPGA66, 1.075 X 1.075 INCH, HERMETIC SEALED, CERAMIC, HIP-66 | AT93C56B-MAHM-T vs WF128K32-120H1C5 |
AT93C56B-MAHM-T Frequently Asked Questions (FAQ)
-
The AT93C56B-MAHM-T has a minimum of 100,000 write cycles, but the actual number of write cycles may vary depending on the usage and operating conditions.
-
The AT93C56B-MAHM-T uses a page write buffer to handle page writes. The device can write up to 16 bytes of data in a single page write operation.
-
The WP (Write Protect) pin is used to prevent accidental writes to the device. When the WP pin is tied to VCC, the entire memory array is write-protected.
-
Yes, the AT93C56B-MAHM-T is designed to operate from 2.7V to 5.5V, making it suitable for use in 5V systems.
-
The AT93C56B-MAHM-T has a built-in power-on reset circuit that resets the device to its default state when power is applied.