Part Details for AT93C46-10TU-2.7 by Atmel Corporation
Results Overview of AT93C46-10TU-2.7 by Atmel Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT93C46-10TU-2.7 Information
AT93C46-10TU-2.7 by Atmel Corporation is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for AT93C46-10TU-2.7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 88 |
|
RFQ | ||
|
Quest Components | 70 |
|
$0.9900 / $1.9800 | Buy Now |
Part Details for AT93C46-10TU-2.7
AT93C46-10TU-2.7 CAD Models
AT93C46-10TU-2.7 Part Data Attributes
|
AT93C46-10TU-2.7
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT93C46-10TU-2.7
Atmel Corporation
EEPROM, 64X16, Serial, CMOS, PDSO8, 4.40 MM, GREEN, PLASTIC, MO-153AA, TSSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, GREEN, PLASTIC, MO-153AA, TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Alternate Memory Width | 8 | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.4 mm | |
Memory Density | 1024 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 64 words | |
Number of Words Code | 64 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64X16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | MICROWIRE | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.002 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 10 ms | |
Write Protection | SOFTWARE |
Alternate Parts for AT93C46-10TU-2.7
This table gives cross-reference parts and alternative options found for AT93C46-10TU-2.7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT93C46-10TU-2.7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT93C46-10TQ-2.7 | Atmel Corporation | Check for Price | EEPROM, 64X16, Serial, CMOS, PDSO8, 4.40 MM, LEAD AND HALOGEN FREE, PLASTIC, MO-153AA, TSSOP-8 | AT93C46-10TU-2.7 vs AT93C46-10TQ-2.7 |
AT93C46-10TI-2.7 | Microchip Technology Inc | Check for Price | EEPROM | AT93C46-10TU-2.7 vs AT93C46-10TI-2.7 |
AT93C46-10TU-2.7 Frequently Asked Questions (FAQ)
-
The AT93C46-10TU-2.7 has a minimum of 100,000 write cycles, but the actual number of write cycles may vary depending on the usage and operating conditions.
-
To avoid page write buffer underrun or overrun errors, ensure that the page write buffer is filled or emptied completely before initiating a write operation. Also, use the correct page size and buffer size to match the device's architecture.
-
The recommended clock frequency for the AT93C46-10TU-2.7 is up to 1 MHz, but it can operate at frequencies up to 2 MHz with some limitations. Consult the datasheet for specific clock frequency requirements.
-
To implement a reliable write protection mechanism, use the WP pin to enable or disable write operations. Additionally, consider using a software-based write protection mechanism, such as a password or encryption, to provide an additional layer of security.
-
The typical power consumption of the AT93C46-10TU-2.7 is around 5 mA during active operation and less than 1 μA during standby mode. However, the actual power consumption may vary depending on the operating frequency, voltage, and usage patterns.