Part Details for AT93C46-10SA-2.7C by Atmel Corporation
Results Overview of AT93C46-10SA-2.7C by Atmel Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT93C46-10SA-2.7C Information
AT93C46-10SA-2.7C by Atmel Corporation is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8103610SA | Texas Instruments | Standard High-Speed PAL Circuits 20-CFP -55 to 125 |
Price & Stock for AT93C46-10SA-2.7C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | 64 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8 | 14992 |
|
$0.3150 / $0.9000 | Buy Now |
|
Quest Components | 64 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8 | 2400 |
|
$0.5250 / $1.5000 | Buy Now |
Part Details for AT93C46-10SA-2.7C
AT93C46-10SA-2.7C CAD Models
AT93C46-10SA-2.7C Part Data Attributes
|
AT93C46-10SA-2.7C
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT93C46-10SA-2.7C
Atmel Corporation
EEPROM, 64X16, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, MS-012AA, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Alternate Memory Width | 8 | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Memory Density | 1024 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 64 words | |
Number of Words Code | 64 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64X16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | MICROWIRE | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.002 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 10 ms | |
Write Protection | SOFTWARE |
Alternate Parts for AT93C46-10SA-2.7C
This table gives cross-reference parts and alternative options found for AT93C46-10SA-2.7C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT93C46-10SA-2.7C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT93C46-10SJ-2.7 | Atmel Corporation | Check for Price | EEPROM, 64X16, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 | AT93C46-10SA-2.7C vs AT93C46-10SJ-2.7 |
AT93C46-10SI-2.7 | Microchip Technology Inc | Check for Price | EEPROM | AT93C46-10SA-2.7C vs AT93C46-10SI-2.7 |
AT93C46-10SI-2.7 | Atmel Corporation | Check for Price | EEPROM, 64X16, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, MS-012AA, SOIC-8 | AT93C46-10SA-2.7C vs AT93C46-10SI-2.7 |
AT93C46-10SN-2.7 | Atmel Corporation | Check for Price | EEPROM, 64X16, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, MS-012AA, SOIC-8 | AT93C46-10SA-2.7C vs AT93C46-10SN-2.7 |
AT93C46-10SQ-2.7 | Atmel Corporation | Check for Price | EEPROM, 64X16, Serial, CMOS, PDSO8, 0.150 INCH, LEAD AND HALOGEN FREE, PLASTIC, MS-012AA, SOIC-8 | AT93C46-10SA-2.7C vs AT93C46-10SQ-2.7 |
AT93C46-10SU-2.7 | Microchip Technology Inc | Check for Price | EEPROM, 64X16, Serial, CMOS, PDSO8 | AT93C46-10SA-2.7C vs AT93C46-10SU-2.7 |
AT93C46-10SC-2.7 | Atmel Corporation | Check for Price | EEPROM, 64X16, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | AT93C46-10SA-2.7C vs AT93C46-10SC-2.7 |