Part Details for AT91SAM9XE512-QU by Atmel Corporation
Results Overview of AT91SAM9XE512-QU by Atmel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT91SAM9XE512-QU Information
AT91SAM9XE512-QU by Atmel Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for AT91SAM9XE512-QU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 528 |
|
RFQ |
Part Details for AT91SAM9XE512-QU
AT91SAM9XE512-QU CAD Models
AT91SAM9XE512-QU Part Data Attributes
|
AT91SAM9XE512-QU
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT91SAM9XE512-QU
Atmel Corporation
RISC Microcontroller, 16-Bit, FLASH, ARM9 CPU, 180MHz, CMOS, PQFP208, GREEN, PLASTIC, MS-022, QFP-208
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | QFP | |
Package Description | GREEN, PLASTIC, MS-022, QFP-208 | |
Pin Count | 208 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | 26 | |
Bit Size | 32 | |
CPU Family | ARM9 | |
Clock Frequency-Max | 180 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PQFP-G208 | |
JESD-609 Code | e3 | |
Length | 28 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 96 | |
Number of Terminals | 208 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Equivalence Code | QFP208,1.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 32768 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 4.1 mm | |
Speed | 180 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 28 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for AT91SAM9XE512-QU
This table gives cross-reference parts and alternative options found for AT91SAM9XE512-QU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT91SAM9XE512-QU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT91SAM9XE128-CU | Atmel Corporation | Check for Price | RISC Microcontroller, 16-Bit, FLASH, ARM9 CPU, 180MHz, CMOS, GREEN, MO-205, LFBGA-217 | AT91SAM9XE512-QU vs AT91SAM9XE128-CU |
AT91SAM9XE256-QU | Atmel Corporation | Check for Price | RISC Microcontroller, 16-Bit, FLASH, ARM9 CPU, 180MHz, CMOS, PQFP208, GREEN, PLASTIC, MS-022, QFP-208 | AT91SAM9XE512-QU vs AT91SAM9XE256-QU |
AT91SAM9XE512-QU Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the AT91SAM9XE512-QU is 400 MHz.
-
The AT91SAM9XE512-QU has 128 KB of internal SRAM.
-
The AT91SAM9XE512-QU can address up to 256 MB of external memory.
-
Yes, the AT91SAM9XE512-QU has a built-in 10/100 Mbps Ethernet MAC.
-
The power consumption of the AT91SAM9XE512-QU varies depending on the operating frequency and voltage, but it is typically around 250-300 mW/MHz.