Part Details for AT91SAM9M10C-CU-999 by Atmel Corporation
Results Overview of AT91SAM9M10C-CU-999 by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT91SAM9M10C-CU-999 Information
AT91SAM9M10C-CU-999 by Atmel Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for AT91SAM9M10C-CU-999
AT91SAM9M10C-CU-999 CAD Models
AT91SAM9M10C-CU-999 Part Data Attributes
|
AT91SAM9M10C-CU-999
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT91SAM9M10C-CU-999
Atmel Corporation
RISC Microcontroller, 32-Bit, FLASH, 400MHz, CMOS, PBGA324, 15 X 15 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, GREEN, MO-210, TFBGA-324
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Package Description | 15 X 15 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, GREEN, MO-210, TFBGA-324 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | 26 | |
Bit Size | 32 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PBGA-B324 | |
Length | 15 mm | |
Number of I/O Lines | 160 | |
Number of Terminals | 324 | |
On Chip Program ROM Width | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
ROM (words) | 0 | |
ROM Programmability | ROMLESS | |
Seated Height-Max | 1.2 mm | |
Speed | 400 MHz | |
Supply Voltage-Max | 1.1 V | |
Supply Voltage-Min | 0.9 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 15 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for AT91SAM9M10C-CU-999
This table gives cross-reference parts and alternative options found for AT91SAM9M10C-CU-999. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT91SAM9M10C-CU-999, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT91SAM9M10C-CU-999 | Microchip Technology Inc | Check for Price | IC MCU 32BIT 64KB ROM 324TFBGA | AT91SAM9M10C-CU-999 vs AT91SAM9M10C-CU-999 |
AT91SAM9M10C-CU-999 Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the AT91SAM9M10C-CU-999 is 400 MHz.
-
The AT91SAM9M10C-CU-999 has 128 KB of internal SRAM.
-
Yes, the AT91SAM9M10C-CU-999 is supported by Linux, and Atmel provides a Linux distribution for the device.
-
The power consumption of the AT91SAM9M10C-CU-999 varies depending on the operating mode, but it can be as low as 150 mW/MHz in active mode and 20 μA in standby mode.
-
Yes, the AT91SAM9M10C-CU-999 is rated for operation in the industrial temperature range of -40°C to +85°C.