-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 32BIT 64KB ROM 324TFBGA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT91SAM9G45C-CU by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC6369
|
Newark | Mcu, 32Bit, Arm9, 400Mhz, Tfbga-324, Product Range:Sam9 Family At91Sam9G Series Microcontrollers, Architecture:Arm9, No. Of Bits:32Bit, Cpu Speed:400Mhz, Program Memory Size:64Kb, Ram Memory Size:64Kb, No. Of Pins:324Pins, Mcu Case Rohs Compliant: Yes |Microchip AT91SAM9G45C-CU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 117 |
|
$22.3800 / $23.8500 | Buy Now |
DISTI #
AT91SAM9G45C-CU-ND
|
DigiKey | IC MPU SAM9G 400MHZ 324TFBGA Min Qty: 1 Lead time: 6 Weeks Container: Tray |
1021 In Stock |
|
$13.5600 / $16.4600 | Buy Now |
DISTI #
AT91SAM9G45C-CU
|
Avnet Americas | MCU 32-bit AT91 ARM926EJ-S RISC 64KB ROM 1.65/3V 324-Pin TF-BGA Tray - Trays (Alt: AT91SAM9G45C-CU) RoHS: Compliant Min Qty: 126 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 22 |
|
$13.5583 / $14.0199 | Buy Now |
DISTI #
556-AT91SAM9G45C-CU
|
Mouser Electronics | Microprocessors - MPU BGA Green, IND TEMP,MRL C RoHS: Compliant | 446 |
|
$13.5600 / $16.4600 | Buy Now |
DISTI #
V99:2348_07146824
|
Arrow Electronics | MPU RISC 16bit/32bit 400MHz 324-Pin TFBGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2315 | Americas - 13 |
|
$18.0200 | Buy Now |
DISTI #
AT91SAM9G45C-CU
|
Microchip Technology Inc | BGA, Green, IND TEMP,MRL C, TFBGA, Projected EOL: 2039-11-01 COO: China, Taiwan ECCN: 3A991.a.2 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tray |
2407 Alternates Available |
|
$11.8800 / $16.4600 | Buy Now |
|
Onlinecomponents.com | MPU - 32-bit ARM926EJ-S RISC - 64KB ROM - 1.8V/2.5V/3.3V - 324-Pin TFBGA - Tray RoHS: Compliant |
378 In Stock 12474 Factory Stock |
|
$13.1000 / $21.3100 | Buy Now |
DISTI #
87115165
|
Verical | MPU RISC 16bit/32bit 400MHz 324-Pin TFBGA Tray RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2437 | Americas - 378 |
|
$16.0367 / $32.0629 | Buy Now |
DISTI #
77909112
|
Verical | MPU RISC 16bit/32bit 400MHz 324-Pin TFBGA Tray RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 118 |
|
$21.4529 / $24.5312 | Buy Now |
DISTI #
69152900
|
Verical | MPU RISC 16bit/32bit 400MHz 324-Pin TFBGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2315 | Americas - 13 |
|
$13.9800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT91SAM9G45C-CU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT91SAM9G45C-CU
Microchip Technology Inc
IC MCU 32BIT 64KB ROM 324TFBGA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TFBGA-324 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | 26 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | ARM9 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B324 | |
JESD-609 Code | e1 | |
Length | 15 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 37 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 160 | |
Number of Serial I/Os | 7 | |
Number of Terminals | 324 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA324,18X18,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 65536 | |
RAM (words) | 65536 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.4 mm | |
Speed | 400 MHz | |
Supply Voltage-Max | 1.1 V | |
Supply Voltage-Min | 0.9 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 15 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
This table gives cross-reference parts and alternative options found for AT91SAM9G45C-CU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT91SAM9G45C-CU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT91SAM9G45C-CU-999 | Microchip Technology Inc | $19.3691 | IC MCU 32BIT 64KB ROM 324TFBGA | AT91SAM9G45C-CU vs AT91SAM9G45C-CU-999 |
AT91SAM9G45C-CU | Atmel Corporation | Check for Price | RISC Microcontroller, 32-Bit, FLASH, ARM9 CPU, 400MHz, CMOS, PBGA324, 0.80 MM PITCH, GREEN, MO-210, TFBGA-324 | AT91SAM9G45C-CU vs AT91SAM9G45C-CU |
The maximum operating frequency of the AT91SAM9G45C-CU is 400 MHz.
The AT91SAM9G45C-CU has 128 KB of internal SRAM.
The AT91SAM9G45C-CU can address up to 256 MB of external memory.
Yes, the AT91SAM9G45C-CU has a built-in 10/100 Mbps Ethernet MAC.
The power consumption of the AT91SAM9G45C-CU varies depending on the operating frequency and voltage, but it is typically around 250-300 mW/MHz.