Part Details for AT91SAM9G35-CU by Microchip Technology Inc
Results Overview of AT91SAM9G35-CU by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT91SAM9G35-CU Information
AT91SAM9G35-CU by Microchip Technology Inc is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for AT91SAM9G35-CU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T5203
|
Newark | Microcontroller Mcu, 32 Bit, Arm9, 400Mhz, Bga-217, Product Range:Sam9 Family At91Sam9G Series Microcontrollers, Device Core:Arm9, Data Bus Width:32 Bit, Operating Frequency Max:400Mhz, Program Memory Size:32Kb, No. Of Pins:217Pins Rohs Compliant: Yes |Microchip AT91SAM9G35-CU RoHS: Compliant Min Qty: 126 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.4300 | Buy Now |
DISTI #
AT91SAM9G35-CU-ND
|
DigiKey | IC MPU SAM9G 400MHZ 217LFBGA Min Qty: 1 Lead time: 15 Weeks Container: Tray |
2113 In Stock |
|
$8.7501 / $10.6300 | Buy Now |
DISTI #
AT91SAM9G35-CU
|
Avnet Americas | ARM MCU, SAM9 Family AT91SAM9G Series Microcontrollers, ARM9, 32 bit, 400 MHz, 32 KB, 217 Pins - Trays (Alt: AT91SAM9G35-CU) RoHS: Compliant Min Qty: 126 Package Multiple: 126 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$8.7500 / $10.6300 | Buy Now |
DISTI #
556-AT91SAM9G35-CU
|
Mouser Electronics | Microprocessors - MPU BGA GRN IND TMP MRLA RoHS: Compliant | 287 |
|
$8.7300 / $10.1200 | Buy Now |
DISTI #
AT91SAM9G35-CU
|
Microchip Technology Inc | BGA, GREEN, IND TEMP, MRLA, LFBGA, Projected EOL: 2039-11-07 COO: China, Taiwan ECCN: 3A991.a.2 RoHS: Compliant Lead time: 15 Weeks, 0 Days Container: Tray |
1563 Alternates Available |
|
$7.6500 / $10.6300 | Buy Now |
|
Onlinecomponents.com | MPU - 32-bit ARM926EJ-S RISC - 64KB ROM - 1.8V/3.3V - 217-Pin LFBGA - Tray RoHS: Compliant |
71 In Stock |
|
$9.1400 / $13.8000 | Buy Now |
DISTI #
66941903
|
Verical | Low Power Advanced Security Capabilities MPU RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2307 | Americas - 70 |
|
$13.0650 / $17.9400 | Buy Now |
DISTI #
AT91SAM9G35-CU
|
TME | IC: ARM microprocessor, ARM926, 0.9÷1.1VDC, SMD, LFBGA217, PWM: 4 Min Qty: 1 | 0 |
|
$9.2500 / $11.7400 | RFQ |
|
NAC | BGA, GREEN, IND TEMP, MRLA - Package: 217 LFBGA 15x15x1.46mm TRAY RoHS: Compliant Min Qty: 126 Package Multiple: 126 Container: Tray | 0 |
|
$9.0600 / $10.9300 | Buy Now |
DISTI #
AT91SAM9G35-CU
|
Avnet Silica | ARM MCU SAM9 Family AT91SAM9G Series Microcontrollers ARM9 32 bit 400 MHz 32 KB 217 Pins (Alt: AT91SAM9G35-CU) RoHS: Compliant Min Qty: 126 Package Multiple: 126 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for AT91SAM9G35-CU
AT91SAM9G35-CU CAD Models
AT91SAM9G35-CU Part Data Attributes
|
AT91SAM9G35-CU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT91SAM9G35-CU
Microchip Technology Inc
IC MCU 32BIT 64KB ROM 217BGA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | 26 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 50 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B217 | |
Length | 15 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 16 | |
Number of External Interrupts | 1 | |
Number of Terminals | 217 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA217,17X17,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (words) | 32768 | |
Seated Height-Max | 1.4 mm | |
Speed | 400 MHz | |
Supply Voltage-Max | 1.1 V | |
Supply Voltage-Min | 0.9 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 15 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for AT91SAM9G35-CU
This table gives cross-reference parts and alternative options found for AT91SAM9G35-CU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT91SAM9G35-CU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT91SAM9X35-CU-999 | Microchip Technology Inc | $1.0000 | IC MCU 32BIT 64KB ROM 217BGA | AT91SAM9G35-CU vs AT91SAM9X35-CU-999 |
AT91SAM9G35-CU Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the AT91SAM9G35-CU is 400 MHz.
-
The AT91SAM9G35-CU has 512 KB of flash memory.
-
The AT91SAM9G35-CU has 256 KB of internal RAM.
-
Yes, the AT91SAM9G35-CU is supported by Linux, and Microchip provides a Linux BSP (Board Support Package) for the device.
-
The AT91SAM9G35-CU has a range of communication interfaces, including Ethernet, USB, UART, SPI, I2C, and I2S.