Part Details for AT91SAM9G35-CU by Atmel Corporation
Results Overview of AT91SAM9G35-CU by Atmel Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT91SAM9G35-CU Information
AT91SAM9G35-CU by Atmel Corporation is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for AT91SAM9G35-CU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RISC MICROPROCESSOR, 32-BIT, 400MHZ, CMOS, PBGA217 | 72 |
|
$18.0000 / $19.5000 | Buy Now |
|
Win Source Electronics | IC MCU 32BIT 64KB ROM 217BGA | 9500 |
|
$5.8742 / $7.5874 | Buy Now |
Part Details for AT91SAM9G35-CU
AT91SAM9G35-CU CAD Models
AT91SAM9G35-CU Part Data Attributes
|
AT91SAM9G35-CU
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT91SAM9G35-CU
Atmel Corporation
RISC Microprocessor, 32-Bit, 400MHz, CMOS, PBGA217, 0.80 MM PITCH, GREEN, BGA-217
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | BGA | |
Package Description | 0.80 MM PITCH, GREEN, BGA-217 | |
Pin Count | 217 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 26 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 50 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B217 | |
Length | 15 mm | |
Low Power Mode | YES | |
Number of Terminals | 217 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA217,17X17,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Speed | 400 MHz | |
Supply Voltage-Max | 1.1 V | |
Supply Voltage-Min | 0.9 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 15 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for AT91SAM9G35-CU
This table gives cross-reference parts and alternative options found for AT91SAM9G35-CU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT91SAM9G35-CU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT91SAM9X35-CU-999 | Microchip Technology Inc | $1.0000 | IC MCU 32BIT 64KB ROM 217BGA | AT91SAM9G35-CU vs AT91SAM9X35-CU-999 |
AT91SAM9G35-CU-999 | Microchip Technology Inc | $13.2507 | IC MCU 32BIT 64KB ROM 217BGA | AT91SAM9G35-CU vs AT91SAM9G35-CU-999 |
AT91SAM9X35-CU | Atmel Corporation | Check for Price | RISC Microprocessor, 32-Bit, 400MHz, CMOS, PBGA217, 0.80 MM PITCH, GREEN, BGA-217 | AT91SAM9G35-CU vs AT91SAM9X35-CU |
AT91SAM9G35-CU Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the AT91SAM9G35-CU is -40°C to 85°C (industrial grade) and -40°C to 105°C (extended industrial grade).
-
The clock system on the AT91SAM9G35-CU can be configured using the Power Management Controller (PMC) and the Clock Generator (CKGR). The PMC is used to select the clock source, while the CKGR is used to generate the clock signals. The configuration is typically done through the PMC and CKGR registers.
-
The maximum frequency of the ARM926EJ-S processor core on the AT91SAM9G35-CU is 400 MHz.
-
The EBI on the AT91SAM9G35-CU is used to interface with external memory devices such as SDRAM, NAND Flash, and NOR Flash. The EBI is configured using the EBI registers, and the interface is controlled using the EBI clock and control signals.
-
The PDC on the AT91SAM9G35-CU is used to transfer data between peripherals and memory without involving the processor core. This reduces the processor load and increases system performance.