Part Details for AT91SAM9G35-CU-999 by Microchip Technology Inc
Results Overview of AT91SAM9G35-CU-999 by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT91SAM9G35-CU-999 Information
AT91SAM9G35-CU-999 by Microchip Technology Inc is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for AT91SAM9G35-CU-999
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC0570
|
Newark | Mpu, 32Bit, Arm9, 400Mhz, Lfbga-217, Product Range:At91 Family At91Sam9X Series Microprocessors, Mpu Core Size:32Bit, Program Memory Size:64Kb, No. Of Pins:217Pins, Mpu Case Style:Lfbga, Supply Voltage Min:900Mv, Supply Voltage Rohs Compliant: Yes |Microchip AT91SAM9G35-CU-999 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 15309 |
|
$15.7500 | Buy Now |
DISTI #
68T5204
|
Newark | Bga, Green, Ind Temp, Mrl A, T&r 217 Lfbga 15X15X1.46Mm T/R Rohs Compliant: Yes |Microchip AT91SAM9G35-CU-999 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$11.8200 | Buy Now |
DISTI #
1611-AT91SAM9G35-CU-999CT-ND
|
DigiKey | IC MPU SAM9G 400MHZ 217LFBGA Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2494 In Stock |
|
$3.6800 / $10.8200 | Buy Now |
DISTI #
AT91SAM9G35-CU-999
|
Avnet Americas | HighEnd MCU - Tape and Reel (Alt: AT91SAM9G35-CU-999) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$8.8900 / $10.8200 | Buy Now |
DISTI #
556-AT91SAM9G35CU999
|
Mouser Electronics | Microprocessors - MPU BGA GRN IND TMP MRLA RoHS: Compliant | 500 |
|
$8.8900 / $10.8200 | Buy Now |
DISTI #
AT91SAM9G35-CU-999
|
Microchip Technology Inc | BGA, Green, IND TEMP, MRL A, T&R, LFBGA, Projected EOL: 2039-11-01 COO: China ECCN: 3A991.a.2 RoHS: Compliant Lead time: 12 Weeks, 0 Days Container: Reel |
4000 Alternates Available |
|
$7.8000 / $10.8200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 3000 Factory Stock |
|
$8.4800 / $23.2200 | Buy Now |
DISTI #
69060525
|
Verical | Low Power Advanced Security Capabilities MPU RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2305 | Americas - 500 |
|
$6.8300 / $9.0800 | Buy Now |
|
NAC | BGA, Green, IND TEMP, MRL A, T&R - Package: 217 LFBGA 15x15x1.46mm T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | 0 |
|
$9.2300 / $11.1300 | Buy Now |
DISTI #
AT91SAM9G35-CU-999
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 500 |
|
$6.9400 / $9.0900 | Buy Now |
Part Details for AT91SAM9G35-CU-999
AT91SAM9G35-CU-999 CAD Models
AT91SAM9G35-CU-999 Part Data Attributes
|
AT91SAM9G35-CU-999
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT91SAM9G35-CU-999
Microchip Technology Inc
IC MCU 32BIT 64KB ROM 217BGA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | 26 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 50 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B217 | |
Length | 15 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 16 | |
Number of External Interrupts | 1 | |
Number of Terminals | 217 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA217,17X17,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (words) | 32768 | |
Seated Height-Max | 1.4 mm | |
Speed | 400 MHz | |
Supply Voltage-Max | 1.1 V | |
Supply Voltage-Min | 0.9 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 15 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for AT91SAM9G35-CU-999
This table gives cross-reference parts and alternative options found for AT91SAM9G35-CU-999. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT91SAM9G35-CU-999, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT91SAM9G35-CU | Microchip Technology Inc | $10.3634 | IC MCU 32BIT 64KB ROM 217BGA | AT91SAM9G35-CU-999 vs AT91SAM9G35-CU |
AT91SAM9X35-CU | Microchip Technology Inc | $11.0095 | IC MCU 32BIT 64KB ROM 217BGA | AT91SAM9G35-CU-999 vs AT91SAM9X35-CU |
AT91SAM9G35-CU-999 Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the AT91SAM9G35 is 400 MHz.
-
The AT91SAM9G35 has 512 KB of flash memory.
-
The AT91SAM9G35 has 256 KB of internal RAM.
-
Yes, the AT91SAM9G35 is supported by the Linux operating system.
-
The AT91SAM9G35 has a range of communication interfaces, including Ethernet, USB, UART, SPI, I2C, and I2S.