Part Details for AT91SAM9G20B-CFU by Microchip Technology Inc
Results Overview of AT91SAM9G20B-CFU by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT91SAM9G20B-CFU Information
AT91SAM9G20B-CFU by Microchip Technology Inc is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for AT91SAM9G20B-CFU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T5198
|
Newark | Bga, Green, ind Temp, Mrl B 247 Tfbga 10X10X1.1Mm Tray Rohs Compliant: Yes |Microchip AT91SAM9G20B-CFU RoHS: Compliant Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.5800 | Buy Now |
DISTI #
AT91SAM9G20B-CFU-ND
|
DigiKey | IC MPU SAM9G 400MHZ 247TFBGA Min Qty: 1 Lead time: 14 Weeks Container: Tray |
340 In Stock |
|
$11.1200 / $13.4900 | Buy Now |
DISTI #
AT91SAM9G20B-CFU
|
Avnet Americas | MCU 32-bit AT91 ARM926EJ-S RISC 64KB ROM 1.8V/2.5V/3.3V 247-Pin TFBGA - Trays (Alt: AT91SAM9G20B-CFU) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$11.1200 / $13.4900 | Buy Now |
DISTI #
556-AT91SAM9G20B-CFU
|
Mouser Electronics | Microprocessors - MPU MRL B, 64K ROM 2x16K SRAM RoHS: Compliant | 0 |
|
$11.1200 / $13.4900 | Order Now |
DISTI #
AT91SAM9G20B-CFU
|
Microchip Technology Inc | BGA, GREEN,IND TEMP, MRL B, TFBGA, Projected EOL: 2039-11-20 COO: China ECCN: 3A991.a.2 RoHS: Compliant Lead time: 14 Weeks, 0 Days Container: Tray |
2459 Alternates Available |
|
$9.7400 / $13.4900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.5800 / $22.1500 | Buy Now |
DISTI #
21108435
|
Verical | MPU RISC 32bit 400MHz 247-Pin TFBGA Tray RoHS: Compliant Min Qty: 84 Package Multiple: 84 | Americas - 84 |
|
$25.4673 | Buy Now |
DISTI #
AT91SAM9G20B-CFU
|
TME | IC: ARM microprocessor, ARM926, 0.9÷1.1VDC, TFBGA247, 32kBSRAM Min Qty: 1 | 0 |
|
$11.8500 / $14.9200 | RFQ |
|
NAC | BGA, GREEN,IND TEMP, MRL B - Package: 247 TFBGA 10x10x1.1mm TRAY RoHS: Compliant Min Qty: 240 Package Multiple: 240 Container: Tray | 0 |
|
$11.5100 / $13.8800 | Buy Now |
DISTI #
AT91SAM9G20B-CFU
|
Avnet Silica | MCU 32bit AT91 ARM926EJS RISC 64KB ROM 18V25V33V 247Pin TFBGA (Alt: AT91SAM9G20B-CFU) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for AT91SAM9G20B-CFU
AT91SAM9G20B-CFU CAD Models
AT91SAM9G20B-CFU Part Data Attributes
|
AT91SAM9G20B-CFU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT91SAM9G20B-CFU
Microchip Technology Inc
IC MCU 32BIT 64KB ROM 247TFBGA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TFBGA-247 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Microchip |
Alternate Parts for AT91SAM9G20B-CFU
This table gives cross-reference parts and alternative options found for AT91SAM9G20B-CFU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT91SAM9G20B-CFU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT91SAM9G20B-CFU | Atmel Corporation | Check for Price | RISC Microcontroller, 32-Bit, FAST, ARM9 CPU, 400MHz, CMOS, PBGA247, 10 X 10 MM, 1.10 MM HEIGHT, 0.50 MM PITCH, GREEN, TFBGA-247 | AT91SAM9G20B-CFU vs AT91SAM9G20B-CFU |
AT91SAM9G20B-CFU Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the AT91SAM9G20B-CFU is 400 MHz.
-
The AT91SAM9G20B-CFU has 64 KB of internal SRAM.
-
The AT91SAM9G20B-CFU can address up to 256 MB of external memory.
-
Yes, the AT91SAM9G20B-CFU has a built-in 10/100 Mbps Ethernet MAC.
-
The power consumption of the AT91SAM9G20B-CFU in active mode is typically around 250 mW/MHz.