Part Details for AT91SAM9CN12B-CUR by Microchip Technology Inc
Results Overview of AT91SAM9CN12B-CUR by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT91SAM9CN12B-CUR Information
AT91SAM9CN12B-CUR by Microchip Technology Inc is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GC321AD7LP153KX18D | Murata Manufacturing Co Ltd | High Effective Capacitance & High Ripple Current Chip Multilayer Ceramic Capacitors for Automotive | |
GC331BD7LP473KX18L | Murata Manufacturing Co Ltd | High Effective Capacitance & High Ripple Current Chip Multilayer Ceramic Capacitors for Automotive | |
GC332DD7LP154KX18L | Murata Manufacturing Co Ltd | High Effective Capacitance & High Ripple Current Chip Multilayer Ceramic Capacitors for Automotive |
Price & Stock for AT91SAM9CN12B-CUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT91SAM9CN12B-CURCT-ND
|
DigiKey | IC MPU SAM9CN 400MHZ 217LFBGA Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.4400 | Buy Now |
DISTI #
AT91SAM9CN12B-CUR
|
Microchip Technology Inc | BGA247,GREEN, IND TEMP, CRYPTO,MRLB,T&R, LFBGA, Projected EOL: 2044-12-22 COO: China ECCN: 5A992.c RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
Buy Now | |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
AT91SAM9CN12B-CUR
|
EBV Elektronik | MCU 32bit SAM9C ARM926EJS RISC 128KB ROM 1V18V33V 217Pin BGA TR (Alt: AT91SAM9CN12B-CUR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for AT91SAM9CN12B-CUR
AT91SAM9CN12B-CUR CAD Models
AT91SAM9CN12B-CUR Part Data Attributes
|
AT91SAM9CN12B-CUR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT91SAM9CN12B-CUR
Microchip Technology Inc
IC MCU 32BIT 128KB ROM 217BGA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | BGA-217 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | 26 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 50 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B217 | |
JESD-609 Code | e1 | |
Length | 15 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 8 | |
Number of External Interrupts | 1 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 217 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA217,17X17,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (words) | 32768 | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.4 mm | |
Speed | 400 MHz | |
Supply Voltage-Max | 1.1 V | |
Supply Voltage-Min | 0.9 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 15 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
AT91SAM9CN12B-CUR Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the AT91SAM9CN12B-CUR is 400 MHz.
-
The AT91SAM9CN12B-CUR has 128 KB of internal SRAM.
-
Yes, the AT91SAM9CN12B-CUR is supported by Linux, and Microchip provides a Linux distribution for the device.
-
The power consumption of the AT91SAM9CN12B-CUR varies depending on the operating mode, but it can be as low as 150 mW/MHz in active mode.
-
Yes, the AT91SAM9CN12B-CUR is rated for operation in the industrial temperature range of -40°C to +85°C.