Part Details for AT91SAM9CN12B-CFUR by Atmel Corporation
Results Overview of AT91SAM9CN12B-CFUR by Atmel Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT91SAM9CN12B-CFUR Information
AT91SAM9CN12B-CFUR by Atmel Corporation is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for AT91SAM9CN12B-CFUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Quest Components | 800 |
|
$8.5080 / $12.7620 | Buy Now |
Part Details for AT91SAM9CN12B-CFUR
AT91SAM9CN12B-CFUR CAD Models
AT91SAM9CN12B-CFUR Part Data Attributes
|
AT91SAM9CN12B-CFUR
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT91SAM9CN12B-CFUR
Atmel Corporation
RISC Microprocessor, 400MHz, CMOS, PBGA247, 0.50 MM PITCH, GREEN, BGA-247
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Package Description | 0.50 MM PITCH, GREEN, BGA-247 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 26 | |
Boundary Scan | YES | |
Clock Frequency-Max | 50 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B247 | |
JESD-609 Code | e8 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 247 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.37 mm | |
Speed | 400 MHz | |
Supply Voltage-Max | 1.1 V | |
Supply Voltage-Min | 0.9 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for AT91SAM9CN12B-CFUR
This table gives cross-reference parts and alternative options found for AT91SAM9CN12B-CFUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT91SAM9CN12B-CFUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT91SAM9CN12-CFU | Microchip Technology Inc | Check for Price | Microprocessor | AT91SAM9CN12B-CFUR vs AT91SAM9CN12-CFU |
AT91SAM9CN12-CFUR | Atmel Corporation | Check for Price | Microcontroller | AT91SAM9CN12B-CFUR vs AT91SAM9CN12-CFUR |