Part Details for AT91SAM7S64C-AU-999 by Atmel Corporation
Results Overview of AT91SAM7S64C-AU-999 by Atmel Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT91SAM7S64C-AU-999 Information
AT91SAM7S64C-AU-999 by Atmel Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for AT91SAM7S64C-AU-999
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 1431 |
|
RFQ | |
|
Win Source Electronics | IC MCU 32BIT 64KB FLASH 64LQFP | 29500 |
|
$4.0755 / $6.1133 | Buy Now |
Part Details for AT91SAM7S64C-AU-999
AT91SAM7S64C-AU-999 CAD Models
AT91SAM7S64C-AU-999 Part Data Attributes
|
AT91SAM7S64C-AU-999
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT91SAM7S64C-AU-999
Atmel Corporation
RISC Microcontroller, 32-Bit, FLASH, 55MHz, CMOS, PQFP64, GREEN, MS-026, LQFP-64
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | QFP | |
Package Description | GREEN, MS-026, LQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Number of I/O Lines | 32 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
RAM (bytes) | 16384 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 55 MHz | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
AT91SAM7S64C-AU-999 Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the AT91SAM7S64C-AU-999 is 48 MHz.
-
The AT91SAM7S64C-AU-999 has 64 KB of flash memory.
-
The operating voltage range of the AT91SAM7S64C-AU-999 is 1.65V to 3.6V.
-
Yes, the AT91SAM7S64C-AU-999 has a built-in USB 2.0 full-speed interface.
-
The power consumption of the AT91SAM7S64C-AU-999 in idle mode is typically around 1.5 mA at 1.8V and 25°C.