Part Details for AT91SAM7S128D-MU-999 by Microchip Technology Inc
Results Overview of AT91SAM7S128D-MU-999 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT91SAM7S128D-MU-999 Information
AT91SAM7S128D-MU-999 by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for AT91SAM7S128D-MU-999
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W6628
|
Newark | Mcu, 32Bit, Arm7Tdmi, 55Mhz, Qfn-64, Product Range:Sam 32 Family At91Sam7S Series Microcontrollers, Device Core:Arm7Tdmi, Data Bus Width:32 Bit, Operating Frequency Max:55Mhz, Program Memory Size:128Kb, No. Of Pins:64Pins Rohs Compliant: Yes |Microchip AT91SAM7S128D-MU-999 RoHS: Compliant Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$8.3700 | Buy Now |
DISTI #
AT91SAM7S128D-MU-999CT-ND
|
DigiKey | IC MCU 16/32BIT 128KB FLSH 64QFN Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.1201 / $9.8500 | Buy Now |
DISTI #
AT91SAM7S128D-MU-999
|
Avnet Americas | QFN,GREEN,IND TEMP,T&R, MRL D - Tape and Reel (Alt: AT91SAM7S128D-MU-999) RoHS: Not Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$8.1138 / $8.3901 | Buy Now |
DISTI #
556-91SAM7S128DMU999
|
Mouser Electronics | ARM Microcontrollers - MCU QFN GREEN IND TEMP T&R, MRL D RoHS: Compliant | 0 |
|
$8.1200 | Order Now |
DISTI #
AT91SAM7S128D-MU-999
|
Microchip Technology Inc | QFN,GREEN,IND TEMP,T&R, MRL D, VQFN, Projected EOL: 2039-07-24 ECCN: 3A991.a.2 RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$7.1200 / $9.8500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.9000 / $23.1800 | Buy Now |
|
NAC | QFN,GREEN,IND TEMP,T&R, MRL D - Package: 64 VQFN 9x9x1mm T/R RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 | 0 |
|
$8.4100 / $10.1500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$7.9000 / $23.1800 | Buy Now |
Part Details for AT91SAM7S128D-MU-999
AT91SAM7S128D-MU-999 CAD Models
AT91SAM7S128D-MU-999 Part Data Attributes
|
AT91SAM7S128D-MU-999
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT91SAM7S128D-MU-999
Microchip Technology Inc
IC MCU 32BIT 128KB FLASH 64QFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | ARM7TDMI | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Low Power Mode | NO | |
Number of DMA Channels | 11 | |
Number of External Interrupts | 2 | |
Number of I/O Lines | 32 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 64 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 32768 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.9 mm | |
Speed | 55 MHz | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
AT91SAM7S128D-MU-999 Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the AT91SAM7S128D-MU-999 is 48 MHz.
-
The clock source can be configured using the Clock Controller (CKGR) registers. The internal RC oscillator can be used as the clock source, or an external clock source can be used by connecting a crystal oscillator to the XTAL1 and XTAL2 pins.
-
The AT91SAM7S128D-MU-999 has 128 KB of flash memory.
-
The flash memory can be programmed using the In-System Programming (ISP) interface, which allows programming through the UART or USB interfaces. The AT91SAM-ICE JTAG emulator can also be used to program the flash memory.
-
The power consumption of the AT91SAM7S128D-MU-999 depends on the operating mode and clock frequency. In active mode, the typical power consumption is around 25 mA at 3.3V and 48 MHz. In sleep mode, the typical power consumption is around 1.5 mA at 3.3V.