Part Details for AT91M42800A-33CJ by Microchip Technology Inc
Results Overview of AT91M42800A-33CJ by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT91M42800A-33CJ Information
AT91M42800A-33CJ by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for AT91M42800A-33CJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T5106
|
Newark | Mcu, 32Bit, 33Mhz, Bga-144, Product Range:At91 Family At91M Series Microcontrollers, Device Core:Arm7Tdmi, Data Bus Width:32 Bit, Operating Frequency Max:33Mhz, Program Memory Size:-, No. Of Pins:144Pins, Ic Case/Package:Bga Rohs Compliant: Yes |Microchip AT91M42800A-33CJ RoHS: Compliant Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.2000 | Buy Now |
DISTI #
AT91M42800A-33CJ-ND
|
DigiKey | IC MCU 16/32BIT ROMLESS 144BGA Min Qty: 160 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$11.8400 | Buy Now |
DISTI #
AT91M42800A-33CJ
|
Avnet Americas | MCU 32-bit 91M ARM7TDMI RISC ROMLess 3.3V 144-Pin BGA - Trays (Alt: AT91M42800A-33CJ) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$11.8400 / $14.3500 | Buy Now |
DISTI #
556-A91M42800A-33CJ
|
Mouser Electronics | ARM Microcontrollers - MCU BGA IND TEMP RoHS: Compliant | 37 |
|
$11.8400 / $14.3500 | Buy Now |
DISTI #
AT91M42800A-33CJ
|
Microchip Technology Inc | BGA,ROHS-A,IND TEMP, LBGA, Projected EOL: 2039-11-08 COO: China ECCN: 3A991.a.2 RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Tray |
320 Alternates Available |
|
$10.3600 / $14.3500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 320 Factory Stock |
|
$11.2300 / $23.5300 | Buy Now |
|
NAC | BGA,ROHS-A,IND TEMP - Package: 144 LBGA 13x13x1.35mm TRAY RoHS: Compliant Min Qty: 160 Package Multiple: 160 Container: Tray | 0 |
|
$12.2600 / $14.3600 | Buy Now |
DISTI #
AT91M42800A-33CJ
|
Avnet Silica | MCU 32bit 91M ARM7TDMI RISC ROMLess 33V 144Pin BGA (Alt: AT91M42800A-33CJ) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
AT91M42800A-33CJ
|
EBV Elektronik | MCU 32bit 91M ARM7TDMI RISC ROMLess 33V 144Pin BGA (Alt: AT91M42800A-33CJ) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 320 Factory Stock |
|
$11.2300 / $23.5300 | Buy Now |
Part Details for AT91M42800A-33CJ
AT91M42800A-33CJ CAD Models
AT91M42800A-33CJ Part Data Attributes
|
AT91M42800A-33CJ
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT91M42800A-33CJ
Microchip Technology Inc
IC MCU 32BIT ROMLESS 144BGA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Additional Feature | ALSO REQUIRES 5V SUPPLY | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | ARM7 | |
Clock Frequency-Max | 33 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PBGA-B144 | |
JESD-609 Code | e8 | |
Length | 13 mm | |
Low Power Mode | NO | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 54 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 144 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA144,12X12,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 0 | |
Seated Height-Max | 1.37 mm | |
Speed | 33 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 13 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for AT91M42800A-33CJ
This table gives cross-reference parts and alternative options found for AT91M42800A-33CJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT91M42800A-33CJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT91M42800A-33CI | Atmel Corporation | Check for Price | RISC Microcontroller, 32-Bit, ARM7 CPU, 33MHz, CMOS, PBGA144, BGA-144 | AT91M42800A-33CJ vs AT91M42800A-33CI |
AT91M42800A-33AJ | Atmel Corporation | Check for Price | RISC Microcontroller, 32-Bit, 33MHz, CMOS, PQFP144, LQFP-144 | AT91M42800A-33CJ vs AT91M42800A-33AJ |
AT91M42800A-33AU | Atmel Corporation | Check for Price | RISC Microcontroller, 32-Bit, ARM7 CPU, 33MHz, CMOS, PQFP144, GREEN, LQFP-144 | AT91M42800A-33CJ vs AT91M42800A-33AU |
AT91M42800A-33CJ Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the AT91M42800A-33CJ is 66 MHz.
-
The AT91M42800A-33CJ has 256 KB of flash memory.
-
The operating voltage range of the AT91M42800A-33CJ is 1.65V to 3.6V.
-
No, the AT91M42800A-33CJ does not have a built-in USB interface.
-
The power consumption of the AT91M42800A-33CJ in idle mode is approximately 10 mA.