Part Details for AT91M42800A-33CJ by Atmel Corporation
Results Overview of AT91M42800A-33CJ by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT91M42800A-33CJ Information
AT91M42800A-33CJ by Atmel Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for AT91M42800A-33CJ
AT91M42800A-33CJ CAD Models
AT91M42800A-33CJ Part Data Attributes
|
AT91M42800A-33CJ
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT91M42800A-33CJ
Atmel Corporation
RISC Microcontroller, 32-Bit, ARM7 CPU, 33MHz, CMOS, PBGA144, ROHS COMPLIANT, BGA-144
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | BGA | |
Package Description | ROHS COMPLIANT, BGA-144 | |
Pin Count | 144 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Additional Feature | ALSO REQUIRES 5V SUPPLY | |
Address Bus Width | 24 | |
Bit Size | 32 | |
CPU Family | ARM7 | |
Clock Frequency-Max | 33 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PBGA-B144 | |
JESD-609 Code | e8 | |
Length | 13 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 54 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA144,12X12,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
Seated Height-Max | 1.37 mm | |
Speed | 33 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn98.5Ag1.0Cu0.5) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 13 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for AT91M42800A-33CJ
This table gives cross-reference parts and alternative options found for AT91M42800A-33CJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT91M42800A-33CJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT91M42800A-33CJ | Microchip Technology Inc | $14.5800 | IC MCU 32BIT ROMLESS 144BGA | AT91M42800A-33CJ vs AT91M42800A-33CJ |
AT91M42800A-33CJ Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the AT91M42800A-33CJ is -40°C to +85°C.
-
The clock source for the AT91M42800A-33CJ can be configured using the Clock Controller (CKGR) registers. The clock source can be selected from an external crystal oscillator, an internal RC oscillator, or a PLL clock source.
-
The maximum frequency for the AT91M42800A-33CJ is 66 MHz.
-
The AT91M42800A-33CJ has a built-in watchdog timer (WDT) that can be enabled and configured using the WDT registers. The WDT can be used to reset the microcontroller in case of a software fault or hang-up.
-
The power consumption of the AT91M42800A-33CJ depends on the operating frequency, voltage, and mode of operation. In active mode, the typical power consumption is around 15 mA at 66 MHz and 3.3V. In sleep mode, the typical power consumption is around 10 μA.