Part Details for AT90USB646-AUR by Atmel Corporation
Results Overview of AT90USB646-AUR by Atmel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT90USB646-AUR Information
AT90USB646-AUR by Atmel Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for AT90USB646-AUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 1743 |
|
RFQ |
Part Details for AT90USB646-AUR
AT90USB646-AUR CAD Models
AT90USB646-AUR Part Data Attributes
|
AT90USB646-AUR
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT90USB646-AUR
Atmel Corporation
Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PQFP64,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Bit Size | 8 | |
CPU Family | AVR RISC | |
JESD-30 Code | S-PQFP-G64 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | TQFP64,.63SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Speed | 16 MHz | |
Supply Current-Max | 30 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD |
Alternate Parts for AT90USB646-AUR
This table gives cross-reference parts and alternative options found for AT90USB646-AUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT90USB646-AUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT90USB646-AU | Atmel Corporation | Check for Price | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PQFP64, 14 X 14 MM, 1 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, TQFP-64 | AT90USB646-AUR vs AT90USB646-AU |
AT90USB646-AUR | Microchip Technology Inc | $8.4150 | IC MCU 8BIT 64KB FLASH 64TQFP | AT90USB646-AUR vs AT90USB646-AUR |
AT90USB646-AUR Frequently Asked Questions (FAQ)
-
The maximum clock frequency for the AT90USB646-AUR is 12 MHz, but it can be overclocked to 16 MHz with some limitations. However, it's recommended to follow the datasheet guidelines for clock frequency to ensure reliable operation.
-
The AT90USB646-AUR has a built-in USB controller, and you can use the LUFA (Lightweight USB Framework for AVR) library to implement USB device functionality. LUFA provides a simple and easy-to-use API for implementing USB devices, and it's specifically designed for AVR microcontrollers like the AT90USB646-AUR.
-
Yes, the AT90USB646-AUR can be used with an external crystal oscillator. The microcontroller has an internal oscillator, but you can also use an external crystal oscillator for more accurate clocking. You'll need to configure the microcontroller to use the external oscillator and ensure that the crystal oscillator is properly connected and configured.
-
The AT90USB646-AUR has 64 KB of flash memory, but not all of it is available for programming. The bootloader and other system components occupy some of the flash memory, leaving around 58 KB available for user programming.
-
You can use a variety of tools to debug and program the AT90USB646-AUR, including Atmel Studio, AVRDUDE, and avr-gcc. You'll need a programming interface like the Atmel-ICE or AVRISP to connect to the microcontroller and upload your code. You can also use debuggers like the Atmel Studio debugger or GDB to step through your code and identify issues.