Part Details for AT90USB1287-AUR by Atmel Corporation
Results Overview of AT90USB1287-AUR by Atmel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT90USB1287-AUR Information
AT90USB1287-AUR by Atmel Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for AT90USB1287-AUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 2898 |
|
RFQ |
Part Details for AT90USB1287-AUR
AT90USB1287-AUR CAD Models
AT90USB1287-AUR Part Data Attributes
|
AT90USB1287-AUR
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT90USB1287-AUR
Atmel Corporation
Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PQFP64,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Bit Size | 8 | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
JESD-30 Code | S-PQFP-G64 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | TQFP64,.63SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Speed | 16 MHz | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for AT90USB1287-AUR
This table gives cross-reference parts and alternative options found for AT90USB1287-AUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT90USB1287-AUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT90USB1287-AU | Atmel Corporation | Check for Price | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PQFP64, 14 X 14 MM, 1 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, TQFP-64 | AT90USB1287-AUR vs AT90USB1287-AU |
AT90USB1287-AUR Frequently Asked Questions (FAQ)
-
The AT90USB1287-AUR can operate at a maximum clock frequency of 16 MHz, but it can also be overclocked to 20 MHz with some limitations.
-
The AT90USB1287-AUR has a built-in USB controller, and you can implement USB device functionality using the USB protocol stack provided by Atmel or third-party libraries. You'll need to write firmware to handle USB requests and responses, and configure the USB controller accordingly.
-
No, the AT90USB1287-AUR is a USB device controller, not a USB host controller. It can only operate as a USB device, not as a USB host.
-
The AT90USB1287-AUR consumes around 2.5 mA in idle mode, but this can vary depending on the clock frequency, voltage, and other factors. You can reduce power consumption by using power-saving modes and optimizing your firmware.
-
Yes, the AT90USB1287-AUR can be used with an external crystal oscillator. In fact, it's recommended to use an external crystal oscillator for accurate clock generation, especially when using the USB interface.