Part Details for AT90USB1286-MUR by Atmel Corporation
Results Overview of AT90USB1286-MUR by Atmel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT90USB1286-MUR Information
AT90USB1286-MUR by Atmel Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for AT90USB1286-MUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 10130 |
|
RFQ |
Part Details for AT90USB1286-MUR
AT90USB1286-MUR CAD Models
AT90USB1286-MUR Part Data Attributes
|
AT90USB1286-MUR
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT90USB1286-MUR
Atmel Corporation
Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PQCC64,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Bit Size | 8 | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
JESD-30 Code | S-PQCC-N64 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Speed | 16 MHz | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for AT90USB1286-MUR
This table gives cross-reference parts and alternative options found for AT90USB1286-MUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT90USB1286-MUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT90USB1286-MUR | Microchip Technology Inc | Check for Price | IC MCU 8BIT 128KB FLASH 64QFN | AT90USB1286-MUR vs AT90USB1286-MUR |
AT90USB1286-MUR Frequently Asked Questions (FAQ)
-
The maximum clock frequency for the AT90USB1286-MUR is 16 MHz, but it can be overclocked to 20 MHz with some limitations. However, it's not recommended to exceed the maximum specified frequency to ensure reliable operation.
-
The AT90USB1286-MUR has a built-in USB controller, and you can use the LUFA (Lightweight USB Framework for AVRs) library to implement USB device functionality. LUFA provides a simple and easy-to-use API for implementing USB devices, and it's specifically designed for AVR microcontrollers like the AT90USB1286-MUR.
-
No, the AT90USB1286-MUR is a USB device controller, not a USB host controller. It can only act as a USB device, not as a USB host. If you need to implement USB host functionality, you'll need a different microcontroller or a dedicated USB host controller chip.
-
The AT90USB1286-MUR has 8 KB of SRAM and 128 KB of flash memory. The flash memory is divided into two sections: 128 KB for the application code and 2 KB for the bootloader.
-
The AT90USB1286-MUR can be programmed using a variety of methods, including ISP (In-System Programming) using a programmer like the Atmel-ICE, or using a bootloader like the DFU (Device Firmware Update) bootloader. You can also use a development environment like Atmel Studio or Arduino to program the microcontroller.