Part Details for AT90PWM3-16MQ by Microchip Technology Inc
Results Overview of AT90PWM3-16MQ by Microchip Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT90PWM3-16MQ Information
AT90PWM3-16MQ by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for AT90PWM3-16MQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T5063
|
Newark | Avr 8Kflash 3Psc Ballast 16Mhz Qfn32 T&r 32 Vqfn 7X7X1Mm T/R Rohs Compliant: Yes |Microchip AT90PWM3-16MQ RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.0800 | Buy Now |
DISTI #
AT90PWM3-16MQ-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 32QFN Min Qty: 4000 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.1875 | Buy Now |
DISTI #
24562609
|
Verical | MCU 8-bit AVR RISC 8KB Flash 3.3V/5V 32-Pin QFN EP T/R RoHS: Compliant Min Qty: 160 Package Multiple: 160 | Americas - 160 |
|
$6.8486 | Buy Now |
|
NAC | AVR 8KFLASH 3PSC BALLAST 16MHz QFN32 T&R - Package: 32 VQFN 7x7x1mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 0 |
|
RFQ | |
|
Cytech Systems Limited | IC MCU 8BIT 8KB FLASH 32QFN | 6000 |
|
RFQ | |
DISTI #
AT90PWM3-16MQ
|
EBV Elektronik | (Alt: AT90PWM3-16MQ) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for AT90PWM3-16MQ
AT90PWM3-16MQ CAD Models
AT90PWM3-16MQ Part Data Attributes
|
AT90PWM3-16MQ
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT90PWM3-16MQ
Microchip Technology Inc
IC MCU 8BIT 8KB FLASH 32QFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LEAD FREE, QFN-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 2.7V MINIMUM SUPPLY AT 8 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Number of I/O Lines | 27 | |
Number of Terminals | 32 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.27SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.9 mm | |
Speed | 16 MHz | |
Supply Current-Max | 24 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for AT90PWM3-16MQ
This table gives cross-reference parts and alternative options found for AT90PWM3-16MQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT90PWM3-16MQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT90PWM3-16MQT | Microchip Technology Inc | $3.7450 | IC MCU 8BIT 8KB FLASH 32QFN | AT90PWM3-16MQ vs AT90PWM3-16MQT |
AT90PWM3-16MQT | Atmel Corporation | Check for Price | RISC Microcontroller, 8-Bit, FLASH, 16MHz, CMOS, 7 X 7 MM, LEAD FREE, QFN-32 | AT90PWM3-16MQ vs AT90PWM3-16MQT |
AT90PWM3-16MQ Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the AT90PWM3-16MQ is 16 MHz.
-
The AT90PWM3-16MQ has 16 KB of flash memory.
-
Yes, the AT90PWM3-16MQ can operate at 3.3V, but it is not recommended as it is not a specified operating voltage. The recommended operating voltage range is 4.5V to 5.5V.
-
The maximum current that can be sourced by the I/O pins of the AT90PWM3-16MQ is 20 mA.
-
Yes, the AT90PWM3-16MQ has a built-in oscillator that can be used as a clock source.