Part Details for AT89LP51RC2-20PU by Microchip Technology Inc
Results Overview of AT89LP51RC2-20PU by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT89LP51RC2-20PU Information
AT89LP51RC2-20PU by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for AT89LP51RC2-20PU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT89LP51RC2-20PU-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 40DIP Lead time: 52 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now |
Part Details for AT89LP51RC2-20PU
AT89LP51RC2-20PU CAD Models
AT89LP51RC2-20PU Part Data Attributes
|
AT89LP51RC2-20PU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT89LP51RC2-20PU
Microchip Technology Inc
IC MCU 8BIT 32KB FLASH 40DIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIP-40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | 16 | |
Bit Size | 8 | |
CPU Family | 8051 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PDIP-T40 | |
Length | 52.324 mm | |
Number of I/O Lines | 36 | |
Number of Terminals | 40 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1408 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 4.826 mm | |
Speed | 20 MHz | |
Supply Current-Max | 7 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for AT89LP51RC2-20PU
This table gives cross-reference parts and alternative options found for AT89LP51RC2-20PU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT89LP51RC2-20PU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT89LP51RC2-20AUR | Atmel Corporation | Check for Price | Microcontroller, 8-Bit, FLASH, 8051 CPU, 20MHz, CMOS, PQFP44, 1 MM THICKNESS, GREEN, PLASTIC, MS-026ACB, TQFP-44 | AT89LP51RC2-20PU vs AT89LP51RC2-20AUR |
AT89LP51RC2-20AAU | Atmel Corporation | Check for Price | Microcontroller, 8-Bit, FLASH, 8051 CPU, 20MHz, CMOS, PQFP44, 10 X 10 MM, 1.40 MM THICKNESS, 0.80 MM PITCH, GREEN, PLASTIC, MS-026ACB, LQFP-44 | AT89LP51RC2-20PU vs AT89LP51RC2-20AAU |
AT89LP51RC2-20AAUR | Microchip Technology Inc | Check for Price | Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PQFP44 | AT89LP51RC2-20PU vs AT89LP51RC2-20AAUR |
AT89LP51RC2-20AUR | Microchip Technology Inc | Check for Price | Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PQFP44 | AT89LP51RC2-20PU vs AT89LP51RC2-20AUR |
AT89LP51RC2-20JUR | Microchip Technology Inc | Check for Price | Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PQCC44 | AT89LP51RC2-20PU vs AT89LP51RC2-20JUR |
AT89LP51RC2-20PU Frequently Asked Questions (FAQ)
-
The AT89LP51RC2-20PU can operate up to 20 MHz with an external clock source, but it's recommended to check the clock frequency limitations for specific operating conditions and voltage levels in the datasheet.
-
The power consumption in sleep mode (Idle mode) depends on the clock frequency, voltage, and other factors. According to the datasheet, the typical current consumption in Idle mode is around 10 μA at 3V and 4 MHz, but it's recommended to check the datasheet for specific values and conditions.
-
The AT89LP51RC2-20PU has an internal oscillator that can be used, but it's not as accurate as an external crystal oscillator. If high accuracy is required, an external crystal oscillator is recommended. The internal oscillator can be calibrated using the OSCICL trim bits.
-
The AT89LP51RC2-20PU can be programmed using a variety of methods, including in-system programming (ISP), in-application programming (IAP), and programming using a dedicated programmer. The microcontroller supports serial programming mode (SPM) and can be programmed using a serial programmer or a development board.
-
The AT89LP51RC2-20PU has 8 KB of flash memory, and the entire memory space can be programmed. However, some areas of the memory are reserved for the bootloader and other system functions, so the available user program memory is around 7.5 KB.