Part Details for AT89LP214-20XU by Microchip Technology Inc
Results Overview of AT89LP214-20XU by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT89LP214-20XU Information
AT89LP214-20XU by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for AT89LP214-20XU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T4971
|
Newark | Single Cycle 8051 2K Isp Flash 2.4-5.5V 14 Tssop 4.4Mm Tube Rohs Compliant: Yes |Microchip AT89LP214-20XU RoHS: Compliant Min Qty: 380 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9600 | Buy Now |
DISTI #
AT89LP214-20XU-ND
|
DigiKey | IC MCU 8BIT 2KB FLASH 14TSSOP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
126 In Stock |
|
$1.9000 / $2.2700 | Buy Now |
|
NAC | SINGLE CYCLE 8051 2K ISP FLASH 2.4-5.5V - Package: 14 TSSOP 4.4mm TUBE RoHS: Compliant Min Qty: 190 Package Multiple: 95 Container: Tube | 0 |
|
$2.0100 / $2.4800 | Buy Now |
DISTI #
AT89LP214-20XU
|
EBV Elektronik | MCU 8bit AT89 80C51 CISC 2KB Flash 25V33V5V 14Pin TSSOP (Alt: AT89LP214-20XU) RoHS: Compliant Min Qty: 95 Package Multiple: 95 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for AT89LP214-20XU
AT89LP214-20XU CAD Models
AT89LP214-20XU Part Data Attributes
|
AT89LP214-20XU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT89LP214-20XU
Microchip Technology Inc
IC MCU 8BIT 2KB FLASH 14TSSOP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | 8051 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 2 | |
Number of I/O Lines | 12 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 14 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
ROM (words) | 2048 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 20 MHz | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
AT89LP214-20XU Frequently Asked Questions (FAQ)
-
The AT89LP214-20XU can operate up to 20 MHz with an external clock source, but the internal oscillator can only run up to 12 MHz.
-
The AT89LP214-20XU consumes around 10 μA in idle mode, but this can vary depending on the clock frequency and other factors.
-
Yes, the AT89LP214-20XU is designed for low-power applications and has several power-saving features, including idle mode, power-down mode, and a low-power oscillator.
-
The AT89LP214-20XU has 2 KB of flash memory, which is the maximum amount that can be programmed.
-
Yes, the AT89LP214-20XU can be used with an external crystal oscillator, but it also has an internal oscillator that can be used instead.