Part Details for AT89C51RC2-RLTUM by Atmel Corporation
Results Overview of AT89C51RC2-RLTUM by Atmel Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT89C51RC2-RLTUM Information
AT89C51RC2-RLTUM by Atmel Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for AT89C51RC2-RLTUM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 362 |
|
RFQ | |
|
Win Source Electronics | MCU 8-bit 8051 CISC 32KB Flash 3.3V/5V 44-Pin VQFP Tray / IC MCU 8BIT 32KB FLASH 44VQFP | 3460 |
|
$7.4647 / $11.1970 | Buy Now |
Part Details for AT89C51RC2-RLTUM
AT89C51RC2-RLTUM CAD Models
AT89C51RC2-RLTUM Part Data Attributes
|
AT89C51RC2-RLTUM
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT89C51RC2-RLTUM
Atmel Corporation
Microcontroller, 8-Bit, FLASH, 8051 CPU, 40MHz, CMOS, PQFP44, GREEN, VQFP-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | QFP | |
Package Description | GREEN, VQFP-44 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Core Architecture | 8051 | |
Device Core | 8051 | |
Clock Speed | 60 | |
Ram | 1.25 | |
Flash Memory | 32 | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 8 | |
CPU Family | 8051 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 32 | |
Number of Terminals | 44 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 40 MHz | |
Supply Current-Max | 29 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for AT89C51RC2-RLTUM
This table gives cross-reference parts and alternative options found for AT89C51RC2-RLTUM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT89C51RC2-RLTUM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT89C51RC2-RLTUM | Microchip Technology Inc | Check for Price | IC MCU 8BIT 32KB FLASH 44VQFP | AT89C51RC2-RLTUM vs AT89C51RC2-RLTUM |
AT89C51RC2-RLTUM Frequently Asked Questions (FAQ)
-
The maximum clock frequency for the AT89C51RC2-RLTUM is 24 MHz.
-
The AT89C51RC2-RLTUM consumes approximately 10 mA of current in idle mode.
-
The maximum operating temperature range for the AT89C51RC2-RLTUM is -40°C to +85°C.
-
Yes, the AT89C51RC2-RLTUM has 8 KB of built-in flash memory.
-
Yes, the AT89C51RC2-RLTUM is suitable for battery-powered devices due to its low power consumption.