Part Details for AT89C51RC2-3CSUM by Atmel Corporation
Results Overview of AT89C51RC2-3CSUM by Atmel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT89C51RC2-3CSUM Information
AT89C51RC2-3CSUM by Atmel Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for AT89C51RC2-3CSUM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 471 |
|
RFQ |
Part Details for AT89C51RC2-3CSUM
AT89C51RC2-3CSUM CAD Models
AT89C51RC2-3CSUM Part Data Attributes
|
AT89C51RC2-3CSUM
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT89C51RC2-3CSUM
Atmel Corporation
Microcontroller, 8-Bit, FLASH, 8051 CPU, 40MHz, CMOS, PDIP40, GREEN, PLASTIC, DIP-40
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | DIP | |
Package Description | GREEN, PLASTIC, DIP-40 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Core Architecture | 8051 | |
Device Core | 8051 | |
Clock Speed | 60 | |
Ram | 1.25 | |
Flash Memory | 32 | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 8 | |
CPU Family | 8051 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e3 | |
Length | 51.75 mm | |
Number of I/O Lines | 32 | |
Number of Terminals | 40 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 5.08 mm | |
Speed | 40 MHz | |
Supply Current-Max | 29 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for AT89C51RC2-3CSUM
This table gives cross-reference parts and alternative options found for AT89C51RC2-3CSUM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT89C51RC2-3CSUM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT89C51RC2-3CSUM | Microchip Technology Inc | $8.5725 | IC MCU 8BIT 32KB FLASH 40DIP | AT89C51RC2-3CSUM vs AT89C51RC2-3CSUM |
AT89C51RC2-3CSCM | Microchip Technology Inc | Check for Price | Microcontroller, 8-Bit, FLASH, 60MHz | AT89C51RC2-3CSUM vs AT89C51RC2-3CSCM |
AT89C51RC2-3CSUM Frequently Asked Questions (FAQ)
-
The maximum clock frequency for the AT89C51RC2-3CSUM is 24 MHz.
-
The AT89C51RC2-3CSUM consumes approximately 10 mA of current in idle mode.
-
The maximum operating temperature range for the AT89C51RC2-3CSUM is -40°C to +85°C.
-
Yes, the AT89C51RC2-3CSUM has 8 KB of built-in flash memory.
-
Yes, the AT89C51RC2-3CSUM is suitable for battery-powered devices due to its low power consumption.