Part Details for AT89C51ED2-RLRUM by Microchip Technology Inc
Results Overview of AT89C51ED2-RLRUM by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT89C51ED2-RLRUM Information
AT89C51ED2-RLRUM by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for AT89C51ED2-RLRUM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | C51ED2 64kF VQFP44 3-5.5V Ind Reel GREEN - Package: 44 LQFP 10x10x1.4mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1500 | 0 |
|
RFQ | |
DISTI #
AT89C51ED2-RLRUM
|
Avnet Silica | MCU 8bit AT89 80C51 CISC 64KB Flash 33V5V 44Pin VQFP (Alt: AT89C51ED2-RLRUM) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | Silica - 0 |
|
Buy Now | |
DISTI #
AT89C51ED2-RLRUM
|
EBV Elektronik | MCU 8bit AT89 80C51 CISC 64KB Flash 33V5V 44Pin VQFP (Alt: AT89C51ED2-RLRUM) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Peripheral ICs | 1401 |
|
RFQ |
Part Details for AT89C51ED2-RLRUM
AT89C51ED2-RLRUM CAD Models
AT89C51ED2-RLRUM Part Data Attributes
|
AT89C51ED2-RLRUM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT89C51ED2-RLRUM
Microchip Technology Inc
IC MCU 8BIT 64KB FLASH 44VQFP
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | GREEN, VQFP-44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Additional Feature | OPERATES AT 2.7V MINIMUM SUPPLY @ 40 MHZ | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Number of I/O Lines | 32 | |
Number of Terminals | 44 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 60 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for AT89C51ED2-RLRUM
This table gives cross-reference parts and alternative options found for AT89C51ED2-RLRUM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT89C51ED2-RLRUM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT89C51ED2-RLTUM | Microchip Technology Inc | $6.2611 | IC MCU 8BIT 64KB FLASH 44VQFP | AT89C51ED2-RLRUM vs AT89C51ED2-RLTUM |
AT89C51ED2-RLRUM Frequently Asked Questions (FAQ)
-
The AT89C51ED2-RLRUM can operate at a maximum clock frequency of 24 MHz.
-
The AT89C51ED2-RLRUM consumes approximately 10 mA of current in idle mode, depending on the clock frequency and voltage supply.
-
Yes, the AT89C51ED2-RLRUM is designed to operate in a wide temperature range of -40°C to +85°C, making it suitable for use in harsh environments.
-
The AT89C51ED2-RLRUM has 64 KB of flash memory, which is the maximum amount that can be programmed.
-
Yes, the AT89C51ED2-RLRUM has built-in debugging capabilities, including a debug interface and on-chip debug logic.