Part Details for AT89C51CC02UA-SISUM by Atmel Corporation
Results Overview of AT89C51CC02UA-SISUM by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT89C51CC02UA-SISUM Information
AT89C51CC02UA-SISUM by Atmel Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for AT89C51CC02UA-SISUM
AT89C51CC02UA-SISUM CAD Models
AT89C51CC02UA-SISUM Part Data Attributes
|
AT89C51CC02UA-SISUM
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT89C51CC02UA-SISUM
Atmel Corporation
Microcontroller, 8-Bit, FLASH, 8051 CPU, 40MHz, CMOS, PQCC28, GREEN, PLASTIC, LCC-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | QLCC | |
Package Description | GREEN, PLASTIC, LCC-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 5.5V SUPPLY | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | 8051 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-J28 | |
Length | 11.505 mm | |
Number of I/O Lines | 20 | |
Number of Terminals | 28 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 4.57 mm | |
Speed | 40 MHz | |
Supply Current-Max | 31 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.505 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for AT89C51CC02UA-SISUM
This table gives cross-reference parts and alternative options found for AT89C51CC02UA-SISUM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT89C51CC02UA-SISUM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T89C51CC02UA-SISIM | Microchip Technology Inc | Check for Price | Microcontroller | AT89C51CC02UA-SISUM vs T89C51CC02UA-SISIM |
AT89C51CC02UA-SISUM Frequently Asked Questions (FAQ)
-
The main difference is that the '-SISUM' suffix indicates that the device is a 'Special Industrial and Standard Utilization Module' which is a customized version of the standard AT89C51CC02UA microcontroller. This customized version may have specific features or configurations tailored to a particular customer or application.
-
The AT89C51CC02UA-SISUM can be programmed using a variety of methods, including in-system programming (ISP), in-application programming (IAP), and programming through a parallel programmer. The specific programming method will depend on the development environment and tools being used.
-
The maximum clock frequency of the AT89C51CC02UA-SISUM is 24 MHz, as specified in the datasheet. However, the actual clock frequency used in a particular application may be lower depending on the system design and requirements.
-
Yes, the AT89C51CC02UA-SISUM is a 5V device, but it can be used in a 3.3V system with proper voltage regulation and level shifting. However, the device's performance and functionality may be affected at lower voltages, and the datasheet should be consulted for specific guidance.
-
The power consumption of the AT89C51CC02UA-SISUM depends on the operating frequency, voltage, and mode of operation. The datasheet provides typical power consumption values for different operating conditions, but actual power consumption may vary depending on the specific application and system design.