Part Details for AT89C5131A-RDTUM by Atmel Corporation
Results Overview of AT89C5131A-RDTUM by Atmel Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT89C5131A-RDTUM Information
AT89C5131A-RDTUM by Atmel Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for AT89C5131A-RDTUM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | AT89C5131 - 8-bit Flash Microcontroller with Full Speed USB Device RoHS: Compliant Status: Active Min Qty: 1 | 1 |
|
$5.7500 / $7.1900 | Buy Now |
|
Vyrian | Peripheral ICs | 1624 |
|
RFQ |
Part Details for AT89C5131A-RDTUM
AT89C5131A-RDTUM CAD Models
AT89C5131A-RDTUM Part Data Attributes
|
AT89C5131A-RDTUM
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT89C5131A-RDTUM
Atmel Corporation
Microcontroller, 8-Bit, FLASH, 8051 CPU, 48MHz, CMOS, PQFP64, GREEN, VQFP-64
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | QFP | |
Package Description | GREEN, VQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Additional Feature | ALSO OPERATES AT 2.7V MINIMUM SUPPLY | |
Address Bus Width | 16 | |
Bit Size | 8 | |
CPU Family | 8051 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 34 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 48 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for AT89C5131A-RDTUM
This table gives cross-reference parts and alternative options found for AT89C5131A-RDTUM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT89C5131A-RDTUM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT89C5131A-RDTUM | Microchip Technology Inc | $7.0917 | IC MCU 8BIT 32KB FLASH 64VQFP | AT89C5131A-RDTUM vs AT89C5131A-RDTUM |
AT89C5131A-RDTIM | Atmel Corporation | Check for Price | Microcontroller, 8-Bit, FLASH, 8051 CPU, 48MHz, CMOS, PQFP64, VQFP-64 | AT89C5131A-RDTUM vs AT89C5131A-RDTIM |
AT89C5131A-RDTUM Frequently Asked Questions (FAQ)
-
The maximum clock frequency for the AT89C5131A-RDTUM is 24 MHz.
-
The AT89C5131A-RDTUM has 60 KB of reprogrammable flash memory.
-
The operating voltage range for the AT89C5131A-RDTUM is 4.5V to 5.5V.
-
Yes, the AT89C5131A-RDTUM has a built-in UART (Universal Asynchronous Receiver-Transmitter) for serial communication.
-
Yes, the AT89C5131A-RDTUM has a low power idle mode and power-down mode, making it suitable for low-power applications.