Part Details for AT89C5130A-RDTUM by Microchip Technology Inc
Results Overview of AT89C5130A-RDTUM by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT89C5130A-RDTUM Information
AT89C5130A-RDTUM by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for AT89C5130A-RDTUM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T4948
|
Newark | Mcu, 8Bit, 8051, 48Mhz, Vqfp-64, Product Range:8051 Family At89C513X Series Microcontrollers, Device Core:8051, Operating Frequency Max:48Mhz, Program Memory Size:16Kb, No. Of Pins:64Pins, Ic Case/Package:Lqfp, No. Of I/O S:34I/O Srohs Compliant: Yes |Microchip AT89C5130A-RDTUM RoHS: Compliant Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8500 | Buy Now |
DISTI #
AT89C5130A-RDTUM-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 64VQFP Min Qty: 1 Lead time: 4 Weeks Container: Tray |
173 In Stock |
|
$8.1000 / $9.1800 | Buy Now |
DISTI #
AT89C5130A-RDTUM
|
Avnet Americas | MCU 8-bit AT89 80C51 CISC 16KB Flash 3.3V/5V 64-Pin VQFP Tray - Trays (Alt: AT89C5130A-RDTUM) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$7.6200 / $9.1800 | Buy Now |
DISTI #
556-A89C5130ARDTUM
|
Mouser Electronics | 8-bit Microcontrollers - MCU C5130A 16K Flash USB 5V RoHS: Compliant | 160 |
|
$8.1000 / $9.1800 | Buy Now |
DISTI #
AT89C5130A-RDTUM
|
Microchip Technology Inc | C5130A 16K Flash USB VQFP64 I. 5V GREEN, LQFP, Projected EOL: 2039-11-19 COO: Philippines ECCN: 3A991.a.2 RoHS: Compliant Lead time: 4 Weeks, 0 Days Container: Tray |
5120 Alternates Available |
|
$6.6800 / $9.1800 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit 8051 CISC - 16KB Flash - 3.3V/5V - 64-Pin LQFP - Tray RoHS: Compliant | 5120 Factory Stock |
|
$8.0400 / $16.8500 | Buy Now |
DISTI #
AT89C5130A-RDTUM
|
TME | IC: microcontroller 8051, Interface: I2C,SPI,UART,USB, VQFP64 Min Qty: 1 | 0 |
|
$8.9400 / $11.3400 | RFQ |
|
NAC | C5130A 16K Flash USB VQFP64 I. 5V GREEN - Package: 64 LQFP 10x10x1.4mm TRAY RoHS: Compliant Min Qty: 160 Package Multiple: 160 Container: Tray | 0 |
|
$7.9000 / $9.5300 | Buy Now |
DISTI #
AT89C5130A-RDTUM
|
Avnet Silica | MCU 8bit AT89 80C51 CISC 16KB Flash 33V5V 64Pin VQFP Tray (Alt: AT89C5130A-RDTUM) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
AT89C5130A-RDTUM
|
EBV Elektronik | MCU 8bit AT89 80C51 CISC 16KB Flash 33V5V 64Pin VQFP Tray (Alt: AT89C5130A-RDTUM) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for AT89C5130A-RDTUM
AT89C5130A-RDTUM CAD Models
AT89C5130A-RDTUM Part Data Attributes
|
AT89C5130A-RDTUM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT89C5130A-RDTUM
Microchip Technology Inc
IC MCU 8BIT 16KB FLASH 64VQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | GREEN, VQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Additional Feature | ALSO OPERATES AT 2.7V MINIMUM SUPPLY | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | 8051 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
Format | FLOATING-POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 2 | |
Number of I/O Lines | 34 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 64 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1280 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 48 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for AT89C5130A-RDTUM
This table gives cross-reference parts and alternative options found for AT89C5130A-RDTUM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT89C5130A-RDTUM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT89C5130A-RDRUM | Microchip Technology Inc | $9.3850 | IC MCU 8BIT 16KB FLASH 64LQFP | AT89C5130A-RDTUM vs AT89C5130A-RDRUM |
AT89C5130A-RDTUM | Atmel Corporation | Check for Price | Microcontroller, 8-Bit, FLASH, 8051 CPU, 48MHz, CMOS, PQFP64, GREEN, VQFP-64 | AT89C5130A-RDTUM vs AT89C5130A-RDTUM |
AT89C5130A-RDTUM Frequently Asked Questions (FAQ)
-
The AT89C5130A-RDTUM can operate at a maximum clock frequency of 24 MHz.
-
The AT89C5130A-RDTUM has 60 KB of flash memory.
-
Yes, the AT89C5130A-RDTUM is rated for operation in industrial temperature ranges from -40°C to +85°C.
-
Yes, the AT89C5130A-RDTUM has three built-in UARTs (Universal Asynchronous Receiver-Transmitters).
-
Yes, the AT89C5130A-RDTUM is compatible with both 5V and 3.3V systems.