Part Details for AT88SC3216C-MJ by Microchip Technology Inc
Results Overview of AT88SC3216C-MJ by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT88SC3216C-MJ Information
AT88SC3216C-MJ by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for AT88SC3216C-MJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT88SC3216C-MJCT-ND
|
DigiKey | IC SECURE MEMORY M2 J MODUL Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT) | Temporarily Out of Stock |
|
$1.4000 | Buy Now |
DISTI #
556-AT88SC3216C-MJ
|
Mouser Electronics | Security ICs / Authentication ICs CRYPTO Memory 32Kbit, 16zones RoHS: Compliant | 0 |
|
$1.2700 | Order Now |
DISTI #
AT88SC3216C-MJ
|
Microchip Technology Inc | CRYPTOMEMORY,32KBIT,16ZONE, MODULE J,GRN, SCC, Projected EOL: 2039-01-28 ECCN: 5A992.c RoHS: Compliant Lead time: 22 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$1.2800 / $1.7700 | Buy Now |
|
NAC | CRYPTOMEMORY,32KBIT,16ZONE, MODULE J,GRN - Package: 0 SCC 12.6x11.4x0.58mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
AT88SC3216C-MJ
|
EBV Elektronik | EEPROM Serial2Wire 32Kbit 2K x 16 33V5V 8Pin M2 J Module (Alt: AT88SC3216C-MJ) RoHS: Not Compliant Min Qty: 50000 Package Multiple: 1 Lead time: 23 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for AT88SC3216C-MJ
AT88SC3216C-MJ CAD Models
AT88SC3216C-MJ Part Data Attributes
|
AT88SC3216C-MJ
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT88SC3216C-MJ
Microchip Technology Inc
IC EEPROM 32KBIT 5MHZ M2J
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | CARD-8 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8523.52.00.90 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 35 ns | |
JESD-30 Code | R-XUUC-N8 | |
JESD-609 Code | e4 | |
Memory Density | 32768 bit | |
Memory IC Type | CRYPTO MEMORY | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4KX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for AT88SC3216C-MJ
This table gives cross-reference parts and alternative options found for AT88SC3216C-MJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT88SC3216C-MJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT88SC3216C-Y4U | Atmel Corporation | Check for Price | EEPROM, 32KX1, Serial, CMOS, 6 X 4.90 MM, LEAD FREE AND HALOGEN FREE, SAP-8 | AT88SC3216C-MJ vs AT88SC3216C-Y4U |
AT88SC3216C-SU-T | Microchip Technology Inc | Check for Price | Memory Circuit, 32KX1, CMOS, PDSO8 | AT88SC3216C-MJ vs AT88SC3216C-SU-T |
AT88SC3216C-MPTG | Microchip Technology Inc | Check for Price | Memory Circuit, 32KX1, CMOS | AT88SC3216C-MJ vs AT88SC3216C-MPTG |
AT88SC3216C-PI | Microchip Technology Inc | Check for Price | EEPROM, 32KX1, Serial, PDIP8 | AT88SC3216C-MJ vs AT88SC3216C-PI |