Part Details for AT88RF04C-MX1G by Atmel Corporation
Results Overview of AT88RF04C-MX1G by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT88RF04C-MX1G Information
AT88RF04C-MX1G by Atmel Corporation is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part Details for AT88RF04C-MX1G
AT88RF04C-MX1G CAD Models
AT88RF04C-MX1G Part Data Attributes
|
AT88RF04C-MX1G
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT88RF04C-MX1G
Atmel Corporation
Telecom Circuit, 1-Func, CMOS, GREEN PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | DIE | |
Package Description | GREEN PACKAGE | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Data Rate | 106 Mbps | |
JESD-30 Code | S-XUUC-N | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
AT88RF04C-MX1G Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the AT88RF04C-MX1G is 125 kHz.
-
The typical current consumption of the AT88RF04C-MX1G is 1.5 mA (read mode) and 10 mA (write mode).
-
The storage capacity of the AT88RF04C-MX1G is 4 Kbits (512 bytes).
-
The communication protocol used by the AT88RF04C-MX1G is ISO/IEC 14443-2 Type B.
-
The operating temperature range of the AT88RF04C-MX1G is -25°C to +85°C.