Part Details for AT83C23OK203-RATUM by Atmel Corporation
Results Overview of AT83C23OK203-RATUM by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT83C23OK203-RATUM Information
AT83C23OK203-RATUM by Atmel Corporation is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for AT83C23OK203-RATUM
AT83C23OK203-RATUM CAD Models
AT83C23OK203-RATUM Part Data Attributes
|
AT83C23OK203-RATUM
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT83C23OK203-RATUM
Atmel Corporation
Microprocessor Circuit, CMOS, PQFP32, GREEN, VQFP-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | QFP | |
Package Description | GREEN, VQFP-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
AT83C23OK203-RATUM Frequently Asked Questions (FAQ)
-
The AT83C23OK203-RATUM can operate in a temperature range of -40°C to +85°C.
-
The AT83C23OK203-RATUM can use an external clock source or an internal RC oscillator. The clock source can be configured using the CKSEL fuses.
-
The maximum frequency for the external clock source is 16 MHz.
-
The AT83C23OK203-RATUM can be programmed using an In-System Programmer (ISP) or a Parallel Programmer. The microcontroller can also be programmed using the JTAG interface.
-
The power consumption of the AT83C23OK203-RATUM depends on the operating frequency and the voltage supply. At 1 MHz and 3V, the power consumption is approximately 1.5 mA.