Part Details for AT80571PH0723ML by Intel Corporation
Results Overview of AT80571PH0723ML by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT80571PH0723ML Information
AT80571PH0723ML by Intel Corporation is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for AT80571PH0723ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 333 |
|
RFQ |
Part Details for AT80571PH0723ML
AT80571PH0723ML CAD Models
AT80571PH0723ML Part Data Attributes
|
AT80571PH0723ML
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT80571PH0723ML
Intel Corporation
Microprocessor, 64-Bit, 2800MHz, CMOS, 37.50 X 37.50 MM, FCLGA-775
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Package Description | 37.50 X 37.50 MM, FCLGA-775 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.1 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 64 | |
Boundary Scan | YES | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-XBGA-N775 | |
Length | 37.5 mm | |
Low Power Mode | YES | |
Number of Terminals | 775 | |
Package Body Material | UNSPECIFIED | |
Package Code | HLGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, HEAT SINK/SLUG | |
Seated Height-Max | 4.242 mm | |
Speed | 2800 MHz | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Width | 37.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |