Part Details for AT80251G2D-SLSUM by Atmel Corporation
Results Overview of AT80251G2D-SLSUM by Atmel Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT80251G2D-SLSUM Information
AT80251G2D-SLSUM by Atmel Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for AT80251G2D-SLSUM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 133 |
|
$6.0450 / $13.9500 | Buy Now | |
|
Win Source Electronics | IC MCU 8BIT ROMLESS 44PLCC | 3078 |
|
$60.9309 / $91.3963 | Buy Now |
Part Details for AT80251G2D-SLSUM
AT80251G2D-SLSUM CAD Models
AT80251G2D-SLSUM Part Data Attributes
|
AT80251G2D-SLSUM
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT80251G2D-SLSUM
Atmel Corporation
Microcontroller, 16-Bit, 80251 CPU, 24MHz, CMOS, PQCC44, GREEN, PLASTIC, LCC-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | LCC | |
Package Description | GREEN, PLASTIC, LCC-44 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 16 | |
CPU Family | 80251 | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e3 | |
Length | 16.55 mm | |
Moisture Sensitivity Level | 2 | |
Number of I/O Lines | 32 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
Seated Height-Max | 4.57 mm | |
Speed | 24 MHz | |
Supply Current-Max | 40 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 16.55 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for AT80251G2D-SLSUM
This table gives cross-reference parts and alternative options found for AT80251G2D-SLSUM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT80251G2D-SLSUM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TSC80251G2D-24CB | Atmel Corporation | Check for Price | Microcontroller, 16-Bit, 80251 CPU, 24MHz, CMOS, PQCC44, PLASTIC, LCC-44 | AT80251G2D-SLSUM vs TSC80251G2D-24CB |
TSC80251G2D-24CB | Microchip Technology Inc | Check for Price | Microcontroller, 16-Bit, 80251 CPU, 24MHz, CMOS, PQCC44 | AT80251G2D-SLSUM vs TSC80251G2D-24CB |
TSC80251G2D-24IB | Atmel Corporation | Check for Price | Microcontroller, 16-Bit, 80251 CPU, 24MHz, CMOS, PQCC44, PLASTIC, LCC-44 | AT80251G2D-SLSUM vs TSC80251G2D-24IB |
TSC80251G2D-16CB | Atmel Corporation | Check for Price | Microcontroller, 16-Bit, 80251 CPU, 16MHz, CMOS, PQCC44, PLASTIC, LCC-44 | AT80251G2D-SLSUM vs TSC80251G2D-16CB |
AT80251G2D-SLSUM Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the AT80251G2D-SLSUM is 12 MHz, but it can be overclocked to 16 MHz with careful consideration of power consumption and thermal management.
-
The internal oscillator of the AT80251G2D-SLSUM can be configured using the CLKSEL fuse bits. The default setting is an internal RC oscillator, but it can be changed to use an external crystal oscillator or an external clock source.
-
The AT80251G2D-SLSUM has 128 KB of flash memory, but only 122 KB is available for user programming due to the 6 KB used by the bootloader.
-
The AT80251G2D-SLSUM has a built-in BOD feature that can be enabled by setting the BODEN fuse bit. The BOD voltage threshold can be set to 2.7V, 3.0V, or 3.3V using the BODLEVEL fuse bits.
-
The maximum current consumption of the AT80251G2D-SLSUM is approximately 15 mA at 12 MHz with all peripherals enabled, but this can be reduced to around 1 mA in idle mode.