Part Details for AT6003-4JI by Atmel Corporation
Results Overview of AT6003-4JI by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT6003-4JI Information
AT6003-4JI by Atmel Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Part Details for AT6003-4JI
AT6003-4JI CAD Models
AT6003-4JI Part Data Attributes
|
AT6003-4JI
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT6003-4JI
Atmel Corporation
Field Programmable Gate Array, 1600 CLBs, 9000 Gates, 1600-Cell, CMOS, PQCC84, PLASTIC, MS-018AF, LCC-84
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | LCC | |
Package Description | PLASTIC, MS-018AF, LCC-84 | |
Pin Count | 84 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | SRAM BASED | |
Clock Frequency-Max | 250 MHz | |
JESD-30 Code | S-PQCC-J84 | |
JESD-609 Code | e0 | |
Length | 29.3116 mm | |
Moisture Sensitivity Level | 2 | |
Number of CLBs | 1600 | |
Number of Equivalent Gates | 9000 | |
Number of Inputs | 64 | |
Number of Logic Cells | 1600 | |
Number of Outputs | 64 | |
Number of Terminals | 84 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1600 CLBS, 9000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC84,1.2SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 225 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 29.3116 mm |
Alternate Parts for AT6003-4JI
This table gives cross-reference parts and alternative options found for AT6003-4JI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT6003-4JI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT6003-4JJ | Atmel Corporation | Check for Price | Field Programmable Gate Array, 1600 CLBs, 9000 Gates, CMOS, PQCC84, PLASTIC, MS-018AF, LCC-84 | AT6003-4JI vs AT6003-4JJ |
AT6003-4JC | Atmel Corporation | Check for Price | Field Programmable Gate Array, 1600 CLBs, 9000 Gates, 166MHz, 1600-Cell, CMOS, PQCC84, PLASTIC, MS-018AF, LCC-84 | AT6003-4JI vs AT6003-4JC |
OR2C15A-4M84I-TR | LSI Corporation | Check for Price | Field Programmable Gate Array, 400 CLBs, 19200 Gates, CMOS, PQCC84 | AT6003-4JI vs OR2C15A-4M84I-TR |
OR2C15A-4M84-DT | Lattice Semiconductor Corporation | Check for Price | Field Programmable Gate Array, 400 CLBs, 19200 Gates, CMOS, PQCC84, PLASTIC, LCC-84 | AT6003-4JI vs OR2C15A-4M84-DT |
AT6003-2JC | Atmel Corporation | Check for Price | Field Programmable Gate Array, 1600 CLBs, 9000 Gates, 250MHz, 1600-Cell, CMOS, PQCC84, PLASTIC, MS-018AF, LCC-84 | AT6003-4JI vs AT6003-2JC |
OR2C15A-3M84I-D | Lattice Semiconductor Corporation | Check for Price | FPGA, 400 CLBS, 19200 GATES, PQCC84, PLASTIC, LCC-84 | AT6003-4JI vs OR2C15A-3M84I-D |
OR2C15A-4M84-D | Lattice Semiconductor Corporation | Check for Price | FPGA, 400 CLBS, 19200 GATES, PQCC84, PLASTIC, LCC-84 | AT6003-4JI vs OR2C15A-4M84-D |
OR2C15A-3M84I-TR | LSI Corporation | Check for Price | Field Programmable Gate Array, 400 CLBs, 19200 Gates, CMOS, PQCC84 | AT6003-4JI vs OR2C15A-3M84I-TR |
OR2C15A-3M84I-D | LSI Corporation | Check for Price | Field Programmable Gate Array, 400 CLBs, 19200 Gates, CMOS, PQCC84 | AT6003-4JI vs OR2C15A-3M84I-D |
AT6003-2JJ | Atmel Corporation | Check for Price | Field Programmable Gate Array, 1600 CLBs, 9000 Gates, CMOS, PQCC84, PLASTIC, MS-018AF, LCC-84 | AT6003-4JI vs AT6003-2JJ |