-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH0438
|
Newark | Circular Contact, Pin, 14-12Awg, Crimp, Product Range:Atp-Ahd-6 Duramate Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:12Awg, Wire Size Awg Min:14Awg, For Use With:At Series Connectors Rohs Compliant: Yes |Amphenol Sine/tuchel AT60-12-0166 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2027 |
|
$0.2530 / $0.2990 | Buy Now |
DISTI #
66W7921
|
Newark | Circular Contact, Pin, 14-12Awg, Crimp, Product Range:Atp-Ahd-6 Duramate Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:12Awg, Wire Size Awg Min:14Awg, For Use With:At Series Connectors Rohs Compliant: Yes |Amphenol Sine/tuchel AT60-12-0166 RoHS: Compliant Min Qty: 16000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2510 | Buy Now |
DISTI #
889-1456-1-ND
|
DigiKey | CONN PIN 12-14AWG NICKEL CRIMP Min Qty: 1 Lead time: 14 Weeks Container: Tape & Reel (TR), Cut Tape (CT) |
16569 In Stock |
|
$0.2264 / $0.4600 | Buy Now |
DISTI #
V72:2272_07459756
|
Arrow Electronics | Contact PIN 12 Size Crimp ST Cable Mount 12-14AWG Reel RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2111 Container: Cut Strips | Americas - 32129 |
|
$0.0890 / $0.2068 | Buy Now |
DISTI #
E02:0323_07034176
|
Arrow Electronics | Contact PIN 12 Size Crimp ST Cable Mount 12-14AWG Reel RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks Date Code: 2418 | Europe - 20000 |
|
$0.1505 / $0.1621 | Buy Now |
DISTI #
71001765
|
RS | Nickel-Plated, Male Contact, Size 12, 12-14Awg 2000 Pcs. Reel Min Qty: 1 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 7 |
|
$650.3300 / $706.8800 | Buy Now |
DISTI #
AMEAT60-12-0166
|
Heilind Electronics | MALE CONTACT, STAMPED &, FO | Americas - 13500 in Stock |
|
$0.2134 / $0.2318 | Buy Now |
DISTI #
AMEAT60-12-0166.PL
|
Heilind Electronics | LOOSE PIECE - MALE, CONTACT STAMPED AND FORMED | Americas - 751 in Stock |
|
$0.3029 / $0.3290 | Buy Now |
|
Onlinecomponents.com | Nickel-plated, Male Contact, Size 12, 12-14AWG 2000 pcs. Reel RoHS: Compliant |
22000 In Stock |
|
$0.1941 / $0.2147 | Buy Now |
DISTI #
87663949
|
Verical | Contact PIN 12 Size Crimp ST Cable Mount 12-14AWG Reel RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2445 | Americas - 22000 |
|
$0.2383 / $0.2670 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy