Part Details for AT548 by NKK Switches
Results Overview of AT548 by NKK Switches
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT548 Information
AT548 by NKK Switches is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for AT548
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X7868
|
Newark | Housing, Smartswitch Rocker Switch, For Use With:Nkk Smartswitch Series Rocker Switches, Accessory Type:Panel Mount Housing, Product Range:- Rohs Compliant: Yes |Nkk Switches AT548 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7700 / $2.8400 | Buy Now |
DISTI #
3937-AT548-ND
|
DigiKey | SMARTSWITCH HOUSING PANEL MOUNT Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
1082 In Stock |
|
$2.3273 / $2.6700 | Buy Now |
DISTI #
360-3415-ND
|
DigiKey | SMARTSWITCH HOUSING PANEL MOUNT Min Qty: 1 Lead time: 9 Weeks Container: Bag |
3 In Stock |
|
$1.3104 / $1.8900 | Buy Now |
DISTI #
633-AT548
|
Mouser Electronics | Switch Hardware PANEL MOUNT HOUSING RoHS: Compliant | 7 |
|
$1.3100 / $1.8700 | Buy Now |
DISTI #
V99:2348_06920302
|
Arrow Electronics | Switch Access Panel Mount Housing Smart Switch RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 1706 | Americas - 43 |
|
$0.2436 | Buy Now |
DISTI #
70365174
|
RS | Accessory, Panel Mount Housing for LCD 36X24 P/B, Polyamide, Blk, Series SmartSwitch Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4200 / $1.8900 | RFQ |
DISTI #
25858488
|
Verical | Switch Access Panel Mount Housing Smart Switch RoHS: Compliant Min Qty: 23 Package Multiple: 1 Date Code: 1706 | Americas - 43 |
|
$0.2436 | Buy Now |
DISTI #
AT548
|
TTI | Switch Hardware PANEL MOUNT HOUSING Min Qty: 4 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$1.5000 | Buy Now |
|
Powell Electronics | IS PANEL MOUNT HOUSING, FOR LCD 36x24 SW Min Qty: 1 | 355 |
|
$1.3800 / $1.6000 | Buy Now |
Part Details for AT548
AT548 CAD Models
AT548 Part Data Attributes
|
AT548
NKK Switches
Buy Now
|
Compare Parts:
AT548
NKK Switches
|
Samacsys Manufacturer | NKK Switches |