Part Details for AT543 by NKK Switches
Results Overview of AT543 by NKK Switches
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT543 Information
AT543 by NKK Switches is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for AT543
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X7864
|
Newark | Bracket, Mrk Series Rotary Switch, For Use With:Nkk Mrk Series Rotary Switches, Accessory Type:Support Bracket, Product Range:- Rohs Compliant: Yes |Nkk Switches AT543 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9200 / $4.7000 | Buy Now |
DISTI #
360-2695-ND
|
DigiKey | BRACKET SUPPORT FOR MRK SERIES Min Qty: 1 Lead time: 10 Weeks Container: Box |
67 In Stock |
|
$2.3919 / $3.2200 | Buy Now |
DISTI #
633-AT543
|
Mouser Electronics | Switch Hardware MR SUPPORT BRACKET RoHS: Compliant | 128 |
|
$2.2600 / $2.6100 | Buy Now |
DISTI #
70192656
|
RS | Accessory, Support Bracket, Steel W/Tin Plating, Series MRK Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 14 |
|
$2.0600 / $2.6400 | Buy Now |
DISTI #
AT543
|
TTI | Switch Hardware MR SUPPORT BRACKET Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 100 In Stock |
|
$2.0000 / $2.3100 | Buy Now |
DISTI #
AT543
|
IBS Electronics | AT543 by NKK SWITCHES CO. LTD. Min Qty: 5 Package Multiple: 1 | 0 |
|
$2.5090 / $2.6910 | Buy Now |
|
Powell Electronics | BRACKETS Min Qty: 1 | 291 |
|
$2.6300 | Buy Now |
Part Details for AT543
AT543 CAD Models
AT543 Part Data Attributes
|
AT543
NKK Switches
Buy Now
|
Compare Parts:
AT543
NKK Switches
|
Samacsys Manufacturer | NKK Switches |