Part Details for AT512H by NKK Switches
Results Overview of AT512H by NKK Switches
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT512H Information
AT512H by NKK Switches is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for AT512H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X7833
|
Newark | Conical Nut, Pushbutton Switch, For Use With:Nkk Eb, & Mb20 Series Pushbutton Switches, Accessory Type:Conical Nut, Product Range:- Rohs Compliant: Yes |Nkk Switches AT512H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.9200 / $3.0900 | Buy Now |
DISTI #
360-3215-ND
|
DigiKey | NUT CONICAL INCH FOR EB/MB20 SER Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
168 In Stock |
|
$1.5088 / $2.1800 | Buy Now |
DISTI #
633-AT512H
|
Mouser Electronics | Switch Hardware 1/4"X40 CONICAL NUT RoHS: Compliant | 144 |
|
$1.5000 / $1.8800 | Buy Now |
DISTI #
70192381
|
RS | Accessory, Inch Conical Nut, Small, Brass W/Chrome Plating, Series EB, MB20 Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 221 |
|
$1.4200 / $1.9000 | Buy Now |
DISTI #
AT512H
|
TTI | Switch Hardware 1/4"X40 CONICAL NUT Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$1.4500 / $1.7400 | Buy Now |
|
Powell Electronics | CONICAL NUT Min Qty: 1 | 862 |
|
$1.6700 | Buy Now |
Part Details for AT512H
AT512H CAD Models
AT512H Part Data Attributes
|
AT512H
NKK Switches
Buy Now
|
Compare Parts:
AT512H
NKK Switches
|
Samacsys Manufacturer | NKK Switches |