Part Details for AT45DQ321-SHF2B-T by Adesto Technologies Corporation
Results Overview of AT45DQ321-SHF2B-T by Adesto Technologies Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT45DQ321-SHF2B-T Information
AT45DQ321-SHF2B-T by Adesto Technologies Corporation is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for AT45DQ321-SHF2B-T
AT45DQ321-SHF2B-T CAD Models
AT45DQ321-SHF2B-T Part Data Attributes
|
AT45DQ321-SHF2B-T
Adesto Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
AT45DQ321-SHF2B-T
Adesto Technologies Corporation
Flash, PDSO8,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ADESTO TECHNOLOGIES CORP | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 104 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
Length | 5.29 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32MX1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.16 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 5.24 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for AT45DQ321-SHF2B-T
This table gives cross-reference parts and alternative options found for AT45DQ321-SHF2B-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT45DQ321-SHF2B-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT45DQ321-SHF2B-T | Dialog Semiconductor GmbH | Check for Price | Flash, 32MX1, PDSO8, SOIC-8 | AT45DQ321-SHF2B-T vs AT45DQ321-SHF2B-T |
AT45DQ321-SHF2B-T Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the AT45DQ321-SHF2B-T is 2.7V to 3.6V, with a typical voltage of 3.3V.
-
The HOLD pin should be pulled high during power-up and power-down sequences to prevent unwanted writes or erases. It's recommended to tie the HOLD pin to VCC through a 1kΩ resistor.
-
The AT45DQ321-SHF2B-T has a maximum of 100,000 erase cycles per sector, with a total of 8192 sectors.
-
The optimal clock frequency depends on the specific application requirements. The AT45DQ321-SHF2B-T supports clock frequencies up to 66MHz, but it's recommended to start with a lower frequency (e.g., 10MHz) and adjust as needed to ensure reliable operation.
-
The WP (Write Protect) pin is used to prevent writes to the status register and the memory array. When the WP pin is pulled low, the device is in write-protect mode, and any write attempts will be ignored. It's recommended to tie the WP pin to VCC or use an external switch to control write protection.