Part Details for AT45DQ161-SSHF2B-T by Dialog Semiconductor GmbH
Results Overview of AT45DQ161-SSHF2B-T by Dialog Semiconductor GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT45DQ161-SSHF2B-T Information
AT45DQ161-SSHF2B-T by Dialog Semiconductor GmbH is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for AT45DQ161-SSHF2B-T
AT45DQ161-SSHF2B-T CAD Models
AT45DQ161-SSHF2B-T Part Data Attributes
|
AT45DQ161-SSHF2B-T
Dialog Semiconductor GmbH
Buy Now
Datasheet
|
Compare Parts:
AT45DQ161-SSHF2B-T
Dialog Semiconductor GmbH
Flash, PDSO8,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DIALOG SEMICONDUCTOR GMBH | |
Reach Compliance Code | compliant | |
Clock Frequency-Max (fCLK) | 85 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.02 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Write Protection | HARDWARE/SOFTWARE |
AT45DQ161-SSHF2B-T Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the AT45DQ161-SSHF2B-T is 2.7V to 3.6V.
-
The HOLD pin should be kept high during power-up and power-down sequences to prevent any unwanted data corruption or bus contention.
-
The maximum clock frequency supported by the AT45DQ161-SSHF2B-T is 66 MHz.
-
A sector erase operation can be performed by sending the Sector Erase command (0x50) followed by the sector address and then the Confirm command (0xD0).
-
The WP (Write Protect) pin is used to prevent write operations to the status register and the sector protection registers. When the WP pin is low, the status register and sector protection registers are write-protected.