Part Details for AT45DB161E-SHFHC-T by Silicon Laboratories Inc
Results Overview of AT45DB161E-SHFHC-T by Silicon Laboratories Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT45DB161E-SHFHC-T Information
AT45DB161E-SHFHC-T by Silicon Laboratories Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for AT45DB161E-SHFHC-T
AT45DB161E-SHFHC-T CAD Models
AT45DB161E-SHFHC-T Part Data Attributes
|
AT45DB161E-SHFHC-T
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
AT45DB161E-SHFHC-T
Silicon Laboratories Inc
Flash,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | unknown | |
JESD-609 Code | e4 | |
Memory IC Type | FLASH | |
Programming Voltage | 2.7 V | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |