Part Details for AT45DB161E-SHFHC-T by Dialog Semiconductor GmbH
Results Overview of AT45DB161E-SHFHC-T by Dialog Semiconductor GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT45DB161E-SHFHC-T Information
AT45DB161E-SHFHC-T by Dialog Semiconductor GmbH is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for AT45DB161E-SHFHC-T
AT45DB161E-SHFHC-T CAD Models
AT45DB161E-SHFHC-T Part Data Attributes
|
AT45DB161E-SHFHC-T
Dialog Semiconductor GmbH
Buy Now
Datasheet
|
Compare Parts:
AT45DB161E-SHFHC-T
Dialog Semiconductor GmbH
Flash,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DIALOG SEMICONDUCTOR GMBH | |
Reach Compliance Code | compliant | |
Clock Frequency-Max (fCLK) | 70 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 5.29 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3 V | |
Seated Height-Max | 2.16 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000012 A | |
Supply Current-Max | 0.022 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 5.24 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for AT45DB161E-SHFHC-T
This table gives cross-reference parts and alternative options found for AT45DB161E-SHFHC-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT45DB161E-SHFHC-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SST26VF016B-80E/SM | Microchip Technology Inc | $2.2950 | EEPROM | AT45DB161E-SHFHC-T vs SST26VF016B-80E/SM |
AT45DB161B-CNL-2.5 | Atmel Corporation | Check for Price | Flash, 16MX1, 6 X 8 MM, 1 MM HEIGHT, 1.27 MM PITCH, CASON-8 | AT45DB161E-SHFHC-T vs AT45DB161B-CNL-2.5 |
IS25LQ016-JNLE | Integrated Silicon Solution Inc | Check for Price | Flash, 16MX1, PDSO8, 0.150 INCH, LEAD FREE, SOIC-8 | AT45DB161E-SHFHC-T vs IS25LQ016-JNLE |
IS25LP016D-RHLE1 | Integrated Silicon Solution Inc | Check for Price | Flash, 2MX8, PBGA24, TFBGA-24 | AT45DB161E-SHFHC-T vs IS25LP016D-RHLE1 |
IS25LQ016-JLLE | Integrated Silicon Solution Inc | Check for Price | Flash, 16MX1, PDSO8, 8 X 6 MM, LEAD FREE, WSON-8 | AT45DB161E-SHFHC-T vs IS25LQ016-JLLE |
W25Q16DVSNBP | Winbond Electronics Corp | Check for Price | Flash, 16MX1, PDSO8, 0.150 INCH, GREEN, SOIC-8 | AT45DB161E-SHFHC-T vs W25Q16DVSNBP |
EN25D16-100VI | Elite Semiconductor Memory Technology Inc | Check for Price | Flash, 2MX8, PDSO8, VDFN-8 | AT45DB161E-SHFHC-T vs EN25D16-100VI |
SST26VF016BT-80E/SM70SVAO | Microchip Technology Inc | Check for Price | Flash, 16MX1, PDSO8 | AT45DB161E-SHFHC-T vs SST26VF016BT-80E/SM70SVAO |
AT25SF161B-MHB-T | Adesto Technologies Corporation | Check for Price | Flash Memory, | AT45DB161E-SHFHC-T vs AT25SF161B-MHB-T |
IS25LP016D-JWLE | Integrated Silicon Solution Inc | Check for Price | Flash | AT45DB161E-SHFHC-T vs IS25LP016D-JWLE |