Part Details for AT45DB041E-SSHN2B-T by Dialog Semiconductor GmbH
Results Overview of AT45DB041E-SSHN2B-T by Dialog Semiconductor GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT45DB041E-SSHN2B-T Information
AT45DB041E-SSHN2B-T by Dialog Semiconductor GmbH is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for AT45DB041E-SSHN2B-T
AT45DB041E-SSHN2B-T CAD Models
AT45DB041E-SSHN2B-T Part Data Attributes
|
AT45DB041E-SSHN2B-T
Dialog Semiconductor GmbH
Buy Now
Datasheet
|
Compare Parts:
AT45DB041E-SSHN2B-T
Dialog Semiconductor GmbH
Flash, 4MX1, PDSO8, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DIALOG SEMICONDUCTOR GMBH | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
Clock Frequency-Max (fCLK) | 85 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.925 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 1 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00004 A | |
Supply Current-Max | 0.016 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 3.9 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for AT45DB041E-SSHN2B-T
This table gives cross-reference parts and alternative options found for AT45DB041E-SSHN2B-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT45DB041E-SSHN2B-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT45DB041E-SSHNHA-T | Dialog Semiconductor GmbH | Check for Price | Flash, 4MX1, PDSO8, SOIC-8 | AT45DB041E-SSHN2B-T vs AT45DB041E-SSHNHA-T |
AT45DB041E-SSHNHC-T | Renesas Electronics Corporation | Check for Price | Flash, 4MX1, PDSO8 | AT45DB041E-SSHN2B-T vs AT45DB041E-SSHNHC-T |
AT45DB041E-SSHN-B | Adesto Technologies Corporation | Check for Price | Flash, 4MX1, PDSO8, 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 | AT45DB041E-SSHN2B-T vs AT45DB041E-SSHN-B |
AT45DB041E-SSHN-T | Atmel Corporation | Check for Price | Flash, 4MX1, PDSO8, 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 | AT45DB041E-SSHN2B-T vs AT45DB041E-SSHN-T |
AT45DB041E-SSHN2B-T | Adesto Technologies Corporation | Check for Price | Flash, 4MX1, PDSO8, 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 | AT45DB041E-SSHN2B-T vs AT45DB041E-SSHN2B-T |
AT45DB041E-SSHN2B-T | Renesas Electronics Corporation | Check for Price | 4Mbit, 1.65 V to 3.6 V Range SPI Serial Flash Memory, SOIC-N, 4000/Tape & Reel | AT45DB041E-SSHN2B-T vs AT45DB041E-SSHN2B-T |
AT45DB041E-SSHN-B | Renesas Electronics Corporation | Check for Price | 4Mbit, 1.65 V to 3.6 V Range SPI Serial Flash Memory, SOIC-N, 98/Tube | AT45DB041E-SSHN2B-T vs AT45DB041E-SSHN-B |
AT45DB041E-SSHNHA-T | Renesas Electronics Corporation | Check for Price | Flash, 4MX1, PDSO8 | AT45DB041E-SSHN2B-T vs AT45DB041E-SSHNHA-T |
AT45DB041E-SSHN2B-T Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the AT45DB041E-SSHN-T is 2.7V to 3.6V.
-
The HOLD pin should be pulled high during power-up and power-down sequences to prevent unwanted writes to the device.
-
The WP (Write Protect) pin is used to prevent writes to the device. When WP is low, the device is write-protected. When WP is high, the device is writable.
-
A reliable POR circuit can be implemented using a voltage supervisor IC or a simple RC circuit with a capacitor and a resistor to ensure a clean power-on reset.
-
The maximum clock frequency supported by the AT45DB041E-SSHN-T is 66 MHz.