Part Details for AT42QT1012-TSHR by Microchip Technology Inc
Results Overview of AT42QT1012-TSHR by Microchip Technology Inc
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT42QT1012-TSHR Information
AT42QT1012-TSHR by Microchip Technology Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for AT42QT1012-TSHR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12T1382
|
Newark | Capacitive Touch Sensor, -40 To 85Deg C, Ic Interface Type:-, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V, Sensor Case Style:Sot-23, No. Of Pins:6Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Rohs Compliant: Yes |Microchip AT42QT1012-TSHR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10938 |
|
$0.6700 / $0.7700 | Buy Now |
DISTI #
28X3327
|
Newark | Capacitive Touch Sensor, -40 To 85Deg C, Output Interface:-, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V, Sensor Case/Package:Sot-23, No. Of Pins:6Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Msl:- Rohs Compliant: Yes |Microchip AT42QT1012-TSHR RoHS: Compliant Min Qty: 4500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6400 | Buy Now |
DISTI #
AT42QT1012-TSHRCT-ND
|
DigiKey | IC TOUCH SENSOR 1KEY SOT23-6 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
36343 In Stock |
|
$0.6300 / $0.7700 | Buy Now |
DISTI #
AT42QT1012-TSHR
|
Avnet Americas | Touch Sensor 1 Key 1.8V to 5.5V Surface Mount 6-Pin SOT-23 T/R - Tape and Reel (Alt: AT42QT1012-TSHR) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.6435 / $0.6875 | Buy Now |
DISTI #
556-AT42QT1012-TSHR
|
Mouser Electronics | Capacitive Touch Sensors One-Channel Touch Sensor IC RoHS: Compliant | 22579 |
|
$0.6120 / $0.6400 | Buy Now |
DISTI #
V72:2272_07157231
|
Arrow Electronics | Capacitive Touch Screen 1 Key 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2334 Container: Cut Strips | Americas - 9000 |
|
$0.7053 / $0.8012 | Buy Now |
DISTI #
AT42QT1012-TSHR
|
Microchip Technology Inc | One-Channel Touch Sensor IC, SOT-23, Projected EOL: 2039-11-15 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Reel |
55 Alternates Available |
|
$0.5600 / $0.7700 | Buy Now |
|
Onlinecomponents.com | Capacitive Touch Sensor Controller - 1 Key 6-Pin SOT-23 - Tape&Reel RoHS: Compliant |
4500 In Stock |
|
$0.5880 / $0.6180 | Buy Now |
DISTI #
71240763
|
Verical | Capacitive Touch Screen 1 Key 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 44 Package Multiple: 1 Date Code: 2334 | Americas - 16470 |
|
$0.5550 / $0.5940 | Buy Now |
DISTI #
71206040
|
Verical | Capacitive Touch Screen 1 Key 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2334 | Americas - 9000 |
|
$0.7053 / $0.7892 | Buy Now |