Part Details for AT42QT1012-TSHR by Atmel Corporation
Results Overview of AT42QT1012-TSHR by Atmel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT42QT1012-TSHR Information
AT42QT1012-TSHR by Atmel Corporation is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for AT42QT1012-TSHR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Other Function Semiconductors | 13246 |
|
RFQ |
Part Details for AT42QT1012-TSHR
AT42QT1012-TSHR CAD Models
AT42QT1012-TSHR Part Data Attributes
|
AT42QT1012-TSHR
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT42QT1012-TSHR
Atmel Corporation
Analog Circuit, 1 Func, PDSO6, 2.90 X 1.60 MM, ROHS COMPLIANT, PLASTIC, MO-178AB, SOT-23, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | SOIC | |
Package Description | 2.90 X 1.60 MM, ROHS COMPLIANT, PLASTIC, MO-178AB, SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G6 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |
AT42QT1012-TSHR Frequently Asked Questions (FAQ)
-
The recommended layout and routing for the AT42QT1012-TSHR involves keeping the sensor and the microcontroller close together, using a ground plane to reduce noise, and minimizing the length of the traces between the sensor and the microcontroller. It's also recommended to use a 4-layer PCB with a dedicated ground plane and to avoid running digital signals near the sensor.
-
The AT42QT1012-TSHR does not require calibration. It is a digital sensor that provides a calibrated output. However, it's recommended to perform a system-level calibration to compensate for any variations in the system, such as the microcontroller's ADC and the sensor's sensitivity.
-
The maximum operating frequency of the AT42QT1012-TSHR is 400 kHz. However, the recommended operating frequency is 100 kHz to 200 kHz for optimal performance.
-
Yes, the AT42QT1012-TSHR is designed to operate in noisy environments. It has a high immunity to electromagnetic interference (EMI) and radio-frequency interference (RFI). However, it's still recommended to take precautions to minimize noise, such as using a ground plane and shielding the sensor and microcontroller.
-
The power consumption of the AT42QT1012-TSHR is typically 1.5 mA at 1.8V supply voltage. However, the power consumption can vary depending on the operating frequency and the microcontroller's power consumption.